Part Details for 292100B151GO1 by Cornell Dubilier Electronics Inc
Overview of 292100B151GO1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292100B151GO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6373
|
Newark | Transmitting Mica |Cornell Dubilier 292100B151GO1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,953.5000 / $2,111.0900 | Buy Now |
DISTI #
338-292100B151GO1-ND
|
DigiKey | TRANSMITTING MICA Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,824.3620 | Buy Now |
DISTI #
598-292100B151GO1
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$1,859.2200 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Cylindrical Mica Capacitors - 150pF ±2% - 10000Vpeak - -55 to +125°C - Bottom Mounting Plate RoHS: Compliant | 0 |
|
$1,752.1200 / $3,283.8500 | Buy Now |
DISTI #
292100B151GO1
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$1,224.8500 / $1,923.8700 | Buy Now |
Part Details for 292100B151GO1
292100B151GO1 CAD Models
292100B151GO1 Part Data Attributes
|
292100B151GO1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
292100B151GO1
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 10000V, 0.00015uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 69.85 mm | |
Length | 127 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Reference Standard | MIL-C-5 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 63.5 mm |