Part Details for 292100B152JO0 by Cornell Dubilier Electronics Inc
Overview of 292100B152JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292100B152JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6374
|
Newark | Transmitting Mica |Cornell Dubilier 292100B152JO0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$965.8200 / $992.6400 | Buy Now |
DISTI #
338-3372-ND
|
DigiKey | CAP MICA 1500PF 5% 10KV DISK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$793.2000 / $893.0300 | Buy Now |
DISTI #
598-292100B152JO0
|
Mouser Electronics | Mica Capacitors 1500pF 10KV 5% RoHS: Not Compliant | 0 |
|
$972.6000 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Cylindrical Mica Capacitors - 1500pF ±5% - 10000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$849.2300 / $1,550.7000 | Buy Now |
DISTI #
292100B152J00
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 5 | 0 |
|
$612.4300 / $961.9300 | Buy Now |
Part Details for 292100B152JO0
292100B152JO0 CAD Models
292100B152JO0 Part Data Attributes
|
292100B152JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
292100B152JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 10000V, 5% +Tol, 5% -Tol, 0.0015uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | MICA CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | MICA | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |