-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292132-3) CT P/HDR BOX V 3P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0912
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 292132-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10364 |
|
$0.3760 / $0.7040 | Buy Now |
DISTI #
A98778-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38528 In Stock |
|
$0.2098 / $0.4500 | Buy Now |
DISTI #
292132-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 292132-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2224 | Buy Now |
DISTI #
96Y0912
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 96Y0912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 664 Partner Stock |
|
$0.3290 / $0.4750 | Buy Now |
DISTI #
571-292132-3
|
Mouser Electronics | Headers & Wire Housings 3 POS HDR VERT PCB 2mm RoHS: Compliant | 15866 |
|
$0.2000 / $0.4300 | Buy Now |
|
Future Electronics | CT P/HDR BOX V 3P NAT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.2900 | Buy Now |
DISTI #
AMP292132-3
|
Heilind Electronics | CT P/HDR BOX V 3P NAT | Americas - 0 in Stock |
|
$0.2070 / $0.2505 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX V 3P NAT RoHS: Compliant |
29700 In Stock |
|
$0.1676 / $0.3189 | Buy Now |
|
Quest Components | 16210 |
|
$0.3960 / $1.3200 | Buy Now | |
DISTI #
292132-3
|
TTI | Headers & Wire Housings 3 POS HDR VERT PCB 2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 16625 In Stock |
|
$0.1700 / $0.3320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292132-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292132-3
TE Connectivity
(292132-3) CT P/HDR BOX V 3P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.307 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292132-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292132-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292134-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 292132-3 vs 292134-3 |
4-292132-3 | CT P/HDR BOX V 3P YELLOW | TE Connectivity | 292132-3 vs 4-292132-3 |
6-292132-3 | CT P/HDR BOX V 3P BLACK | TE Connectivity | 292132-3 vs 6-292132-3 |