Part Details for 292132-5 (ALTERNATE: 292132-5) by TE Connectivity
Overview of 292132-5 (ALTERNATE: 292132-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292132-5 (ALTERNATE: 292132-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70088067
|
RS | AMP CT Series, 2mm Pitch 5 Way 1 Row Straight PCB Header, Solder Termination, 2A | TE Connectivity 292132-5 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4300 | RFQ |