-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292134-2) CT BOX HDR ASSY V 2P AU W/KINK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8583
|
Newark | Ct Box Hdr Assy V 2P Au W/Kink |Amp Te Connectivity 292134-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 | Buy Now |
DISTI #
A100997-ND
|
DigiKey | CONN HEADER VERT 2POS 2MM Min Qty: 20000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3690 | Buy Now |
DISTI #
292134-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 292134-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3542 | Buy Now |
DISTI #
571-292134-2
|
Mouser Electronics | Headers & Wire Housings BOX HDR V 2P AU W/KINK RoHS: Compliant | 0 |
|
$0.3690 | Order Now |
DISTI #
73775546
|
RS | CT BOX HDR ASSY V 2P AU W/KINK, PCB Headers and Receptacles | TE Connectivity 292134-2 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4380 / $0.6260 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3480 | Buy Now |
DISTI #
AMP292134-2
|
Heilind Electronics | CT BOX HDR ASSY V 2P AU W/KINK | Americas - 0 in Stock |
|
$0.4341 | Buy Now |
|
Onlinecomponents.com | CT BOX HDR ASSY V 2P AU W/KINK RoHS: Compliant | 0 |
|
$0.3780 / $1.0628 | Buy Now |
DISTI #
AMP292134-2
|
Interstate Connecting Components | CT BOX HDR ASSY V 2P AU W/KINK | 0 |
|
$0.4341 | Buy Now |
DISTI #
292134-2
|
Avnet Abacus | (Alt: 292134-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292134-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292134-2
TE Connectivity
(292134-2) CT BOX HDR ASSY V 2P AU W/KINK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292134-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292134-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-292132-2 | CT P/HDR BOX V 2P YELLOW | TE Connectivity | 292134-2 vs 4-292132-2 |