-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292161-4) CT P/HDR ASSY V 4P W/KINK NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6998
|
Newark | Wire-To-Board Connector, Vertical, Amp Ct Series, Through Hole, Header, 4, 2 Mm Rohs Compliant: Yes |Amp Te Connectivity 292161-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$0.3880 / $0.6330 | Buy Now |
DISTI #
A98590-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
32074 In Stock |
|
$0.2137 / $0.4400 | Buy Now |
DISTI #
292161-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 292161-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 27837 |
|
$0.1315 | Buy Now |
DISTI #
571-2921614
|
Mouser Electronics | Headers & Wire Housings 4P VERT HDR ASSY RoHS: Compliant | 21313 |
|
$0.2080 / $0.4400 | Buy Now |
|
Future Electronics | AMP CT Series 4 Position 2 mm Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 17620Bag |
|
$0.2000 / $0.2200 | Buy Now |
|
Future Electronics | AMP CT Series 4 Position 2 mm Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7569Bag |
|
$0.0960 / $0.1190 | Buy Now |
DISTI #
AMP292161-4
|
Heilind Electronics | CT P/HDR ASSY V 4P W/KINK NAT | Americas - 510 in Stock |
|
$0.2108 / $0.2552 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - Vertical - 2 mm - 4 Contacts - Header - AMP CT Series - Through Hole - 1 Rows. RoHS: Compliant |
21637 In Stock |
|
$0.1707 / $0.3248 | Buy Now |
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 4000 |
|
$0.1800 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292161-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292161-4
TE Connectivity
(292161-4) CT P/HDR ASSY V 4P W/KINK NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.141 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292161-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292161-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173981-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 292161-4 vs 173981-4 |