292175-7
Description: CT BOX HDR V SMT 7P O/TAPE NAT

Overview of 292175-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 292175-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20M7489
Newark Ct Box Hdr V Smt 7P O/Tape Nat |Amp Te Connectivity 292175-7 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.2000
$1.2000 Buy Now
DISTI # A116247CT-ND
DigiKey CONN HEADER SMD 7POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 7649
In Stock
  • 1 $2.0100
  • 10 $1.8370
  • 100 $1.6379
  • 700 $1.4660
  • 1,400 $1.3121
  • 3,500 $1.2126
  • 7,000 $1.1764
$1.1764 / $2.0100 Buy Now
DISTI # 292175-7
Avnet Americas Conn Shrouded Header HDR 7 POS 2mm Solder RA SMD Emboss on Reel - Tape and Reel (Alt: 292175-7) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 5 Days Container: Reel 0
  • 7,000 $1.0752
$1.0752 Buy Now
DISTI # 571-292175-7
Mouser Electronics Headers & Wire Housings CT BOX HDR V SMT 7P RoHS: Compliant 350
  • 1 $2.0100
  • 10 $1.8400
  • 100 $1.6400
  • 700 $1.4600
  • 1,400 $1.3100
  • 2,100 $1.2100
  • 4,900 $1.1700
$1.1700 / $2.0100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 9 Weeks 0
  • 7,000 $1.0600
$1.0600 Buy Now
DISTI # AMP292175-7
Heilind Electronics CT BOX HDR V SMT 7P O/TAPE NAT Americas - 2625 in Stock
  • 1 $1.1920
  • 200 $1.0028
  • 400 $0.9719
  • 800 $0.9572
  • 1,600 $0.9429
$0.9429 / $1.1920 Buy Now
Onlinecomponents.com CT BOX HDR V SMT 7P O/TAPE NAT RoHS: Compliant 0
  • 1,750 $3.2300
  • 3,500 $1.7000
  • 5,250 $1.1700
  • 7,000 $1.1500
$1.1500 / $3.2300 Buy Now
DISTI # AMP292175-7
Interstate Connecting Components CT BOX HDR V SMT 7P O/TAPE NAT 875
  • 1 $1.1920
  • 200 $1.0028
  • 400 $0.9719
  • 800 $0.9572
  • 1,600 $0.9429
$0.9429 / $1.1920 Buy Now
DISTI # 292175-7
Avnet Abacus Conn Shrouded Header HDR 7 POS 2mm Solder RA SMD Emboss on Reel - Tape and Reel (Alt: 292175-7) RoHS: Compliant Min Qty: 7000 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # 292175-7
Avnet Abacus Conn Shrouded Header HDR 7 POS 2mm Solder RA SMD Emboss on Reel - Tape and Reel (Alt: 292175-7) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics CT BOX HDR V SMT 7P O/TAPE NAT RoHS: Compliant 0
  • 1,750 $3.2300
  • 3,500 $1.7000
  • 5,250 $1.1700
  • 7,000 $1.1500
$1.1500 / $3.2300 Buy Now

CAD Models for 292175-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 292175-7 by TE Connectivity

292175-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
8 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
PEG
Body Breadth
0.228 inch
Body Depth
0.307 inch
Body Length
0.622 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE6T
MIL Conformance
NO
Mains Connector Rating
4A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
221 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
78.73u inch
Polarization Key
POLARIZED
Rated Current (Signal)
4 A
Rated Voltage
125 V
Reference Standard
CSA, LR, U
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
7
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 292175-7
    TE Connectivity
    CT BOX HDR V SMT 7P O/TAPE NAT
    VS

Related Parts for 292175-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 292175-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 292175-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 292175-7 would you like to use for your alert(s)?
  • Please alert me when 292175-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 292175-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 292175-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 292175-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 292175-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 292175-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: