Part Details for 2922-38 by Excelta Corporation
Overview of 2922-38 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2922CF-2.5#TRPBF | Analog Devices | Pwr S Tracker w/ In Mon s | |
LTC2922CF-3.3#PBF | Analog Devices | Pwr S Tracker w/ In Mon s | |
DC2922A-B | Analog Devices | LTC7802-3.3 Demo Bd, 3.3V/20A |
Price & Stock for 2922-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7511
|
Newark | Cutters - 3/8" Cable & Tubing Ss/Carbon Fiber Tip |Excelta 2922-38 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3100 / $70.6300 | Buy Now |
DISTI #
2827-2922-38-ND
|
DigiKey | CUTTERS - 3/8" CABLE & TUBING S Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$54.3128 / $61.5500 | Buy Now |
|
Onlinecomponents.com | The 2922-38 medical tubing cutter gives a nice clean cut to a variety of soft tubing materials. Cutting capacity is .38" tubing. The blades are replaceable and are stainless steel. The Anti-Static grips are soft cushioned foam and have a surface resis RoHS: Compliant | 0 |
|
$47.6700 / $59.7000 | Buy Now |
DISTI #
352PL2238
|
Techni-Tool, Inc. | Excelta 2922-38 Tube Cutter, 3/8", w/Replaceable Blade | 6 |
|
$51.2200 | Buy Now |
DISTI #
352PL2238
|
TestEquity LLC | Excelta 2922-38 Tube Cutter, 3/8", w/Replaceable Blade | 6 |
|
$51.2200 | Buy Now |