-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7703
|
Newark | Sma Female Connector For .141 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X Insulator (P/N: 244-29-038), 1X Contact (P/N: 033-29-156)) |Amphenol Sv Microwave 2922-6007 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4700 | Buy Now |
DISTI #
2922-6007-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
147 In Stock |
|
$19.8008 / $26.7400 | Buy Now |
DISTI #
ASV2922-6007
|
Heilind Electronics | SMA FEMALE CONNECTOR FOR .141 CABLE | Americas - 0 in Stock |
|
$19.8093 / $21.7623 | Buy Now |
|
Onlinecomponents.com | SMA Female Connector for .141 Cable RoHS: Compliant | 0 |
|
$9.6500 / $25.1900 | Buy Now |
DISTI #
ASV2922-6007
|
Interstate Connecting Components | SMA FEMALE CONNECTOR FOR .141 CABLE | 0 |
|
$19.8093 / $21.7623 | Buy Now |
DISTI #
2922-6007
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2922-6007
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
2922-6007
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
This table gives cross-reference parts and alternative options found for 2922-6007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2922-6007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R125.222.000 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack, | Radiall | 2922-6007 vs R125.222.000 |
5760-1SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | 2922-6007 vs 5760-1SF |
R125.252.000W | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Radiall | 2922-6007 vs R125.252.000W |
R125.252.000 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, | Radiall | 2922-6007 vs R125.252.000 |
2926-6015 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Amphenol SV Microwave | 2922-6007 vs 2926-6015 |
2950-6062 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Amphenol SV Microwave | 2922-6007 vs 2950-6062 |
5209-1SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | 2922-6007 vs 5209-1SF |
R125.255.000W | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, | Radiall | 2922-6007 vs R125.255.000W |
R125.222.000W | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Radiall | 2922-6007 vs R125.222.000W |
5760-2SF | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack, | Carlisle Interconnect Technologies | 2922-6007 vs 5760-2SF |