-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI CT SGL RELAY 8P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221501MRA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-92215-000 | Renesas Electronics Corporation | OCTAL D FLIP FLOP W/RESET 54FCT273T | |
5962-9221505MSA | Renesas Electronics Corporation | OCTAL D REGISTER |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9367
|
Newark | Mini Ct Sgl Relay 8P Nat |Amp Te Connectivity 292215-8 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 | Buy Now |
DISTI #
96Y0949
|
Newark | Headers & Wire Housings 8 Pos Post Hdr 1.5Mm |Amp Te Connectivity 292215-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 | Buy Now |
DISTI #
A99749-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 8POS 1.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bag |
6017 In Stock |
|
$0.4833 / $0.9300 | Buy Now |
DISTI #
292215-8
|
Avnet Americas | Conn Coupler Header M/M 8 POS 1.5mm ST Panel Mount Loose Piece - Bulk (Alt: 292215-8) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4639 | Buy Now |
DISTI #
571-292215-8
|
Mouser Electronics | Headers & Wire Housings 8 POS POST HDR 1.5mm RoHS: Compliant | 0 |
|
$0.5530 | Order Now |
|
Future Electronics | MINI CT SGL RELAY 8P NAT RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.4800 | Buy Now |
DISTI #
AMP292215-8
|
Heilind Electronics | MINI CT SGL RELAY 8P NAT | Americas - 0 in Stock |
|
$0.5105 / $0.5770 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL RELAY 8P NAT RoHS: Compliant | 0 |
|
$0.4799 / $1.3145 | Buy Now |
DISTI #
AMP292215-8
|
Interstate Connecting Components | MINI CT SGL RELAY 8P NAT | 0 |
|
$0.5105 / $0.5770 | Buy Now |
DISTI #
292215-8
|
Avnet Abacus | (Alt: 292215-8) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292215-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292215-8
TE Connectivity
MINI CT SGL RELAY 8P NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.464 inch | |
Body Length | 0.791 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.5 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 292215-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292215-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2842118-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 292215-8 vs 2842118-8 |
2355122-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 292215-8 vs 2355122-8 |
90860-2501 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Molex | 292215-8 vs 90860-2501 |
2842117-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 292215-8 vs 2842117-8 |
2842108-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 292215-8 vs 2842108-8 |
2842104-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 292215-8 vs 2842104-8 |
2842120-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 292215-8 vs 2842120-8 |
2842105-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 292215-8 vs 2842105-8 |
2842110-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 292215-8 vs 2842110-8 |
2842119-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 292215-8 vs 2842119-8 |