Part Details for 292250-6 by TE Connectivity
Overview of 292250-6 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292250-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5397
|
Newark | Headers & Wire Housings 6 Pos Hdr R/A Pcb 2Mm |Amp Te Connectivity 292250-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$0.6070 / $0.7130 | Buy Now |
DISTI #
17R9393
|
Newark | Wire-To-Board Connector, Right Angle, Amp Ct Series, Through Hole, Plug, 6, 2 Mm |Amp Te Connectivity 292250-6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 | Buy Now |
DISTI #
A98767-ND
|
DigiKey | CONN HEADER R/A 6POS 2MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1267 In Stock |
|
$0.3190 / $0.6300 | Buy Now |
DISTI #
292250-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 292250-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 4 Days Container: Bulk | 10000 Factory Stock |
|
$0.3216 / $0.3522 | Buy Now |
DISTI #
571-292250-6
|
Mouser Electronics | Headers & Wire Housings 6 POS HDR R/A PCB 2mm RoHS: Compliant | 3059 |
|
$0.4110 / $0.8900 | Buy Now |
DISTI #
73775604
|
RS | CT P/HDR BOX H ASSY 6P W/KINK, PCB Headers and Receptacles | TE Connectivity 292250-6 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4240 / $0.5290 | RFQ |
|
Future Electronics | AMP CT 6 Position Through Hole Right Angle Wire - Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3200 / $0.3500 | Buy Now |
|
Future Electronics | AMP CT 6 Position Through Hole Right Angle Wire - Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.3200 | Buy Now |
DISTI #
AMP292250-6
|
Heilind Electronics | CT P/HDR BOX H ASSY 6P W/KINK | Americas - 0 in Stock |
|
$0.3753 / $0.3809 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX H ASSY 6P W/KINK RoHS: Compliant |
51 Partner Stock 10000 Factory Stock |
|
$0.3376 / $0.5863 | Buy Now |