-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292253-5) CT CONN MT HDR ASSY H 5P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0390
|
Newark | Wire-Board Connector, Header, 5 Position, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 292253-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.2470 | Buy Now |
DISTI #
A98577-ND
|
DigiKey | CONN HEADER R/A 5POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11669 In Stock |
|
$0.2619 / $0.5400 | Buy Now |
DISTI #
292253-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 292253-5) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2776 | Buy Now |
DISTI #
71J0390
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 71J0390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 200 Partner Stock |
|
$0.3370 | Buy Now |
DISTI #
571-2922535
|
Mouser Electronics | Headers & Wire Housings 5P R/A HDR ASSY RoHS: Compliant | 15853 |
|
$0.2610 / $0.3800 | Buy Now |
|
Future Electronics | 5 Position Single Row 2 mm Pitch Right Angle Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 8000Bag |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | 5 Position Single Row 2 mm Pitch Right Angle Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
AMP292253-5
|
Heilind Electronics | CT CONN MT HDR ASSY H 5P NAT | Americas - 0 in Stock |
|
$0.3081 / $0.3127 | Buy Now |
|
Onlinecomponents.com | CT CONN MT HDR ASSY H 5P NAT RoHS: Compliant |
18385 In Stock |
|
$0.3219 / $0.4602 | Buy Now |
DISTI #
292253-5
|
TTI | Headers & Wire Housings 5P R/A HDR ASSY Min Qty: 16000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2540 / $0.2590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292253-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292253-5
TE Connectivity
(292253-5) CT CONN MT HDR ASSY H 5P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.157 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.465 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292253-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292253-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-292253-5 | CT HDR ASSY H 5P YELLOW | TE Connectivity | 292253-5 vs 4-292253-5 |
6-173979-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER KINKED LEADS | TE Connectivity | 292253-5 vs 6-173979-5 |
2-292253-5 | CT HDR ASSY H 5P BLUE | TE Connectivity | 292253-5 vs 2-292253-5 |