-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292254-3) CT RELAY HDR ASSY 3P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9403
|
Newark | Ct Relay Hdr Assy 3P Nat |Amp Te Connectivity 292254-3 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 | Buy Now |
DISTI #
A99699-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 3POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
12782 In Stock |
|
$0.1530 / $0.3300 | Buy Now |
DISTI #
292254-3
|
Avnet Americas | Conn Coupler Header M/M 3 POS 2mm ST Panel Mount - Bulk (Alt: 292254-3) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2502 | Buy Now |
DISTI #
571-292254-3
|
Mouser Electronics | Headers & Wire Housings 3P POST HDR ASSY 2mm RoHS: Compliant | 33943 |
|
$0.2270 / $0.3300 | Buy Now |
|
Future Electronics | CT RELAY HDR ASSY 3P NAT RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 28000 Container: Bag | 0Bag |
|
$0.2250 | Buy Now |
DISTI #
AMP292254-3
|
Heilind Electronics | CT RELAY HDR ASSY 3P NAT | Americas - 0 in Stock |
|
$0.2777 | Buy Now |
|
Onlinecomponents.com | PANEL MOUNT TYPE RELAY POST HEADER ASS'Y (AMP CT CONNECTOR 2mm PITCH) RoHS: Compliant |
39791 In Stock |
|
$0.2244 / $0.3228 | Buy Now |
DISTI #
292254-3
|
TTI | Headers & Wire Housings 3P POST HDR ASSY 2mm Min Qty: 28000 Package Multiple: 700 Container: Each | Americas - 0 |
|
$0.2290 | Buy Now |
DISTI #
292254-3
|
Avnet Americas | Conn Coupler Header M/M 3 POS 2mm ST Panel Mount - Bulk (Alt: 292254-3) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2502 | Buy Now |
DISTI #
292254-3
|
Avnet Americas | Conn Coupler Header M/M 3 POS 2mm ST Panel Mount - Bulk (Alt: 292254-3) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292254-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292254-3
TE Connectivity
(292254-3) CT RELAY HDR ASSY 3P NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.385 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |