Datasheets
292254-5 by: TE Connectivity

(292254-5) CT RELAY HDR ASSY 5P NAT

Part Details for 292254-5 by TE Connectivity

Overview of 292254-5 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

Price & Stock for 292254-5

Part # Distributor Description Stock Price Buy
DISTI # 70AH7422
Newark Conn, Header, 5Pos, 1Row, 2Mm Rohs Compliant: Yes |Amp Te Connectivity 292254-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 110
  • 10 $1.2600
  • 25 $1.2200
  • 50 $1.1900
  • 100 $1.1400
  • 500 $0.9520
$0.9520 / $1.2600 Buy Now
DISTI # A99701-ND
DigiKey CONN ADAPT PLUG/PLUG 5POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Bag 10594
In Stock
  • 1 $0.9300
  • 10 $0.8870
  • 100 $0.7311
  • 500 $0.6646
  • 1,000 $0.5747
  • 5,000 $0.4926
  • 10,000 $0.4839
$0.4839 / $0.9300 Buy Now
DISTI # 292254-5
Avnet Americas Conn Coupler Header M/M 5 POS 2mm ST Panel Mount - Bulk (Alt: 292254-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 5 Days Container: Bulk 0
  • 10,000 $0.5342
  • 20,000 $0.5110
  • 40,000 $0.4877
$0.4877 / $0.5342 Buy Now
DISTI # 571-292254-5
Mouser Electronics Headers & Wire Housings 5P POST HDR ASSY 2mm RoHS: Compliant 2847
  • 1 $0.9300
  • 10 $0.8070
  • 100 $0.6230
  • 500 $0.5980
  • 1,000 $0.5740
  • 5,000 $0.5580
  • 10,000 $0.4830
$0.4830 / $0.9300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag 0
Bag
  • 10,000 $0.4560
$0.4560 Buy Now
DISTI # AMP292254-5
Heilind Electronics CT RELAY HDR ASSY 5P NAT Americas - 0 in Stock
  • 10,000 $0.5778
  • 13,000 $0.5693
$0.5693 / $0.5778 Buy Now
Onlinecomponents.com CT RELAY HDR ASSY 5P NAT RoHS: Compliant 10145 Partner Stock
  • 50 $0.7229
  • 250 $0.6317
  • 1,000 $0.5699
  • 2,500 $0.5400
  • 5,000 $0.5318
  • 7,500 $0.5133
  • 10,000 $0.5056
  • 15,000 $0.4980
$0.4980 / $0.7229 Buy Now
DISTI # 292254-5
Avnet Americas Conn Coupler Header M/M 5 POS 2mm ST Panel Mount - Bulk (Alt: 292254-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 5 Days Container: Bulk 0
  • 10,000 $0.5342
  • 20,000 $0.5110
  • 40,000 $0.4877
$0.4877 / $0.5342 Buy Now
DISTI # 292254-5
Avnet Americas Conn Coupler Header M/M 5 POS 2mm ST Panel Mount - Bulk (Alt: 292254-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 5 Days Container: Bulk 0
  • 10,000 $0.5342
  • 20,000 $0.5110
  • 40,000 $0.4877
$0.4877 / $0.5342 Buy Now
DISTI # AMP292254-5
Interstate Connecting Components CT RELAY HDR ASSY 5P NAT 0
  • 10,000 $0.5778
  • 13,000 $0.5693
$0.5693 / $0.5778 Buy Now
DISTI # 292254-5
Avnet Abacus Conn Coupler Header M/M 5 POS 2mm ST Panel Mount (Alt: 292254-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days Abacus - 0
Buy Now
DISTI # 3398445
element14 Asia-Pacific CONN, HEADER, 5POS, 1ROW, 2MM RoHS: Compliant Min Qty: 10 Container: Each 110
  • 10 $0.8166
  • 200 $0.7872
  • 750 $0.7651
  • 3,000 $0.7504
  • 6,000 $0.7298
$0.7298 / $0.8166 Buy Now
DISTI # 3398445
Farnell CONN, HEADER, 5POS, 1ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 1 Days Container: Each 110
  • 10 $0.5778
  • 100 $0.4421
$0.4421 / $0.5778 Buy Now
Master Electronics CT RELAY HDR ASSY 5P NAT RoHS: Compliant 10145 Partner Stock
  • 50 $0.7229
  • 250 $0.6317
  • 1,000 $0.5699
  • 2,500 $0.5400
  • 5,000 $0.5318
  • 7,500 $0.5133
  • 10,000 $0.5056
  • 15,000 $0.4980
$0.4980 / $0.7229 Buy Now

Part Details for 292254-5

292254-5 Part Data Attributes

292254-5 TE Connectivity
Buy Now Datasheet
Compare Parts:
292254-5 TE Connectivity (292254-5) CT RELAY HDR ASSY 5P NAT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.80.00
Factory Lead Time 7 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.236 inch
Body Depth 0.472 inch
Body Length 0.542 inch
Connector Type BOARD CONNECTOR ADAPTER
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material POLYAMIDE66
MIL Conformance NO
Mains Connector Rating 4A
Mixed Contacts NO
Mounting Option 2 LATCHING
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 4 A
Rated Voltage 125 V
Reference Standard CSA, UL
Terminal Pitch 2 mm
Total Number of Contacts 5
UL Flammability Code 94V-0

292254-5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 292254-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 292254-5 by TE Connectivity

  • Please alert me when 292254-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 292254-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 292254-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 292254-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 292254-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 292254-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: