-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292254-7) CT RELAY HDR ASSY 7P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5405
|
Newark | Headers & Wire Housings 7P Post Hdr Assy 2Mm |Amp Te Connectivity 292254-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9751 |
|
$0.8400 / $1.1300 | Buy Now |
DISTI #
17R9404
|
Newark | Ct Relay Hdr Assy 7P Nat |Amp Te Connectivity 292254-7 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6560 | Buy Now |
DISTI #
A99703-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 7POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
4913 In Stock |
|
$0.5892 / $1.0900 | Buy Now |
DISTI #
292254-7
|
Avnet Americas | Conn Coupler Header M/M 7 POS 2mm ST Panel Mount - Bulk (Alt: 292254-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5939 / $0.6505 | Buy Now |
DISTI #
571-292254-7
|
Mouser Electronics | Headers & Wire Housings 7P POST HDR ASSY 2mm RoHS: Compliant | 763 |
|
$0.6740 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.5550 | Buy Now |
DISTI #
AMP292254-7
|
Heilind Electronics | CT RELAY HDR ASSY 7P NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CT RELAY HDR ASSY 7P NAT RoHS: Compliant |
9754 In Stock |
|
$0.7160 / $1.0710 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.4725 / $1.6875 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292254-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292254-7
TE Connectivity
(292254-7) CT RELAY HDR ASSY 7P NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.699 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |