-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292254-8) CT RELAY HDR ASSY 8P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9405
|
Newark | Relay Adapter, Plug-Plug, 8Pos, 2Mm, Accessory Type:Relay Adapter, For Use With:Wire-To-Board Connectors, Product Range:Ct Series Rohs Compliant: Yes |Amp Te Connectivity 292254-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4697 |
|
$0.4900 | Buy Now |
DISTI #
A99704-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 8POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
10747 In Stock |
|
$0.5201 / $0.7000 | Buy Now |
DISTI #
292254-8
|
Avnet Americas | Conn Coupler Header M/M 8 POS 2mm ST Panel Mount - Bulk (Alt: 292254-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5243 / $0.5742 | Buy Now |
DISTI #
17R9405
|
Avnet Americas | Conn Coupler Header M/M 8 POS 2mm ST Panel Mount - Bulk (Alt: 17R9405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4697 Partner Stock |
|
$0.7050 / $0.8460 | Buy Now |
DISTI #
571-292254-8
|
Mouser Electronics | Headers & Wire Housings 8P POST HDR ASSY 2mm RoHS: Compliant | 2156 |
|
$0.4600 / $0.7300 | Buy Now |
|
Future Electronics | CT RELAY HDR ASSY 8P NAT RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.4900 | Buy Now |
DISTI #
AMP292254-8
|
Heilind Electronics | CT RELAY HDR ASSY 8P NAT | Americas - 0 in Stock |
|
$0.5494 / $0.6211 | Buy Now |
|
Onlinecomponents.com | CT RELAY HDR ASSY 8P NAT RoHS: Compliant |
2920 In Stock |
|
$0.3582 / $0.5348 | Buy Now |
DISTI #
292254-8
|
TTI | Headers & Wire Housings 8P POST HDR ASSY 2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3480 / $0.5040 | Buy Now |
DISTI #
292254-8
|
Avnet Americas | Conn Coupler Header M/M 8 POS 2mm ST Panel Mount - Bulk (Alt: 292254-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5243 / $0.5742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292254-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292254-8
TE Connectivity
(292254-8) CT RELAY HDR ASSY 8P NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Straight Connection | NO | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |