-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB A R/A RCPT ASSY THRU HOLE, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2539
|
Newark | Usb, 2.0 Type A, Receptacle, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 292303-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.9040 / $1.0700 | Buy Now |
DISTI #
A113391-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2233 In Stock |
|
$0.7291 / $1.3500 | Buy Now |
DISTI #
292303-5
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Rail/Tube (Alt: 292303-5) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Tube | 2092 |
|
RFQ | |
DISTI #
72W2539
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 72W2539) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$1.1900 / $1.5300 | Buy Now |
DISTI #
571-292303-5
|
Mouser Electronics | USB Connectors TYPE A R/A RCPT ASSY THRU HOLE RoHS: Compliant | 370 |
|
$0.7290 / $1.3000 | Buy Now |
DISTI #
73775609
|
RS | Std USB Type A, R/A, T/H, Natural, USB Connectors | TE Connectivity 292303-5 Min Qty: 1920 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1340 | RFQ |
|
Future Electronics | USB A R/A RCPT ASSY THRU HOLE, LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Container: Box | 0Box |
|
$0.7600 | Buy Now |
|
Future Electronics | USB A R/A RCPT ASSY THRU HOLE, LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Container: Box | 0Box |
|
$0.7600 | Buy Now |
DISTI #
AMP292303-5
|
Heilind Electronics | USB A R/A RCPT ASSY THRU HOLE LEAD FREE | Americas - 0 in Stock |
|
$0.7178 / $0.8706 | Buy Now |
|
Onlinecomponents.com | Std USB Type A, R/A, T/H, Natural RoHS: Compliant |
9 In Stock |
|
$0.6310 / $1.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292303-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292303-5
TE Connectivity
USB A R/A RCPT ASSY THRU HOLE, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | USB 2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
This table gives cross-reference parts and alternative options found for 292303-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292303-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67643-2010 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle, | Molex | 292303-5 vs 67643-2010 |