Part Details for 29230B470J0-0 by Cornell Dubilier Electronics Inc
Overview of 29230B470J0-0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 29230B470J0-0
29230B470J0-0 CAD Models
29230B470J0-0 Part Data Attributes
|
29230B470J0-0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
29230B470J0-0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 3000V, 0.000047uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | 292 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | MIL-C-5 | |
Series | 292 | |
Width | 63.5 mm |