-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMBOSS DDR2 SODIMM 200P 4H RVS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A108281CT-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
292407-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Reel - Tape and Reel (Alt: 292407-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-292407-4
|
Mouser Electronics | Memory Card Connectors EMBOSS DDR2 SODIMM 200P 4H RVS RoHS: Compliant | 3974 |
|
$5.5500 / $9.0100 | Buy Now |
|
Onlinecomponents.com | EMBOSS DDR2 SODIMM 200P 4H RVS RoHS: Compliant | 0 |
|
$1.9400 / $3.5200 | Buy Now |
DISTI #
292407-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Reel - Tape and Reel (Alt: 292407-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
292407-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Reel - Tape and Reel (Alt: 292407-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | EMBOSS DDR2 SODIMM 200P 4H RVS RoHS: Compliant | 0 |
|
$1.9400 / $3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292407-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292407-4
TE Connectivity
EMBOSS DDR2 SODIMM 200P 4H RVS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.569 inch | |
Body Length | 2.815 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 292407-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292407-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-352TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 292407-4 vs 59354-352TBRLF |
292407-5 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket | TE Connectivity | 292407-4 vs 292407-5 |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 | VPT Components | 292407-4 vs 1N4148UR-1 |
59354-352FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 292407-4 vs 59354-352FBRLF |
59354-352ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 292407-4 vs 59354-352ABLF |
59354-152FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 292407-4 vs 59354-152FBRLF |
59354-452FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 292407-4 vs 59354-452FBLF |
59354-052TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 292407-4 vs 59354-052TBRLF |
59354-252ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 292407-4 vs 59354-252ABRLF |
59354-452ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 292407-4 vs 59354-452ABLF |