Part Details for 29240B123JO0 by Cornell Dubilier Electronics Inc
Overview of 29240B123JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29240B123JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2708
|
Newark | Cap, Mica, 0.012Uf, 4Kv, Screw, Capacitance:0.012Μf, Voltage(Dc):4Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Screw, Lead Spacing:-, Capacitor Case/Package:Can, Product Length:-, Product Width:-, Product Height:2.5Mm Rohs Compliant: Yes |Cornell Dubilier 29240B123JO0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$955.9600 / $1,028.9400 | Buy Now |
DISTI #
338-3371-ND
|
DigiKey | CAP MICA 0.012UF 5% 4KV DISK Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$928.6670 / $980.2600 | Buy Now |
DISTI #
598-29240B123JO0
|
Mouser Electronics | Mica Capacitors 12nF 4kV 5% High Voltage RoHS: Not Compliant | 7 |
|
$795.1100 / $952.1200 | Buy Now |
|
Onlinecomponents.com | High Voltage/Current Cylindrical Mica Capacitors - 12000pF ±5% - 4000Vpeak - -55 to +125°C - No Mounting Plate RoHS: Compliant | 0 |
|
$849.2300 / $1,550.7000 | Buy Now |
DISTI #
35877472
|
Verical | Cap Mica 0.012uF 4000V 5% Cylindrical Can 125°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 53 |
|
$523.2500 | Buy Now |
DISTI #
29240B123JO0
|
TTI | Mica Capacitors 12nF 4kV 5% High Voltage Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$754.9300 / $924.1200 | Buy Now |
DISTI #
29240B123J00
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 1 | 53 |
|
$348.8100 | Buy Now |
Part Details for 29240B123JO0
29240B123JO0 CAD Models
29240B123JO0 Part Data Attributes
|
29240B123JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
29240B123JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 4000V, 5% +Tol, 5% -Tol, 0.012uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.012 µF | |
Capacitor Type | MICA CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | MICA | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |