-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBXL PANEL MT STL CABLE REC HSG 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9429
|
Newark | Mbxl Panel Mt Stl Cable Rec Hsg 4P |Amp Te Connectivity 292499-4 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.8400 | Buy Now |
DISTI #
A108118-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 4POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
958 In Stock |
|
$2.2699 / $2.8400 | Buy Now |
DISTI #
292499-4
|
Avnet Americas | MBXL PANEL MT STL CABLE REC HSG 4P - Bulk (Alt: 292499-4) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Container: Bulk | 0 |
|
$2.1428 / $2.5786 | Buy Now |
DISTI #
571-292499-4
|
Mouser Electronics | Power to the Board MBXL PANEL MT STL CABLE REC HSG 4P RoHS: Compliant | 910 |
|
$2.6000 / $4.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 240 Container: Box | 0Box |
|
$2.1400 | Buy Now |
DISTI #
AMP292499-4
|
Heilind Electronics | MBXL PANEL MT STL CABLE REC HS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL PANEL MT STL CABLE REC HSG 4P RoHS: Compliant | 0 |
|
$2.2500 / $4.7200 | Buy Now |
DISTI #
292499-4
|
Avnet Americas | MBXL PANEL MT STL CABLE REC HSG 4P - Bulk (Alt: 292499-4) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Container: Bulk | 0 |
|
$2.1428 / $2.5786 | Buy Now |
DISTI #
AMP292499-4
|
Interstate Connecting Components | MBXL PANEL MT STL CABLE REC HS | 0 |
|
Buy Now | |
|
Master Electronics | MBXL PANEL MT STL CABLE REC HSG 4P RoHS: Compliant | 0 |
|
$2.2500 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292499-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292499-4
TE Connectivity
MBXL PANEL MT STL CABLE REC HSG 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.846 inch | |
Body Depth | 1.15 inch | |
Body Length | 1.94 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |