Part Details for 2926085 by Phoenix Contact
Overview of 2926085 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2926085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14924-ND
|
DigiKey | CABLE ASSY DB15 SHLD GRAY 500MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$49.3316 / $60.9000 | Buy Now |
DISTI #
651-2926085
|
Mouser Electronics | D-Sub Cables CABLE-D-15SUB/F/ OE/0,25/S/0,5M RoHS: Compliant | 12 |
|
$49.1200 / $60.9000 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: Single wires (15-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 15-position), cable length: 0.5 m RoHS: Compliant |
9 In Stock |
|
$50.7800 / $64.5100 | Buy Now |
DISTI #
73541421
|
Verical | Cable Assembly Shielded Round 0.5m 24AWG D-Subminiature 15 POS F IDT Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 8 |
|
$68.7960 / $83.8630 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$76.7752 / $80.8160 | Buy Now | |
DISTI #
2926085
|
TTI | D-Sub Cables CABLE-D-15SUB/F/ OE/0,25/S/0,5M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.3600 / $58.7400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 800 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: Single wires (15-position) (The wires are marked and fitted with ferrules. The braided shield is routed to a separate cable end.), connection 2: D-SUB socket strip (1x 15-position), cable length: 0.5 m RoHS: Compliant |
9 In Stock |
|
$50.7800 / $64.5100 | Buy Now |
Part Details for 2926085
2926085 CAD Models
2926085 Part Data Attributes
|
2926085
Phoenix Contact
Buy Now
|
Compare Parts:
2926085
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |