Part Details for 2926438 (CABLE-D-15SUB/M/OE/0 25/S/0 5M) by Phoenix Contact
Results Overview of 2926438 (CABLE-D-15SUB/M/OE/0 25/S/0 5M) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
| SF-SFPP2EPASS-000.5 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-000.5 0.5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (1.6 ft) | |
| SF-SFPP2EPASS-003 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-003 3m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (9.8 ft) |
Price & Stock for 2926438 (CABLE-D-15SUB/M/OE/0 25/S/0 5M)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71233436
|
RS | CABLE ASSEMBLY, ROUND CABLE, 15 POSITION, DSUB, CABLE-D-15SUB/M/OE/0 25/S/0 5M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$39.2500 | Buy Now |