Part Details for 292FST.SMAF.N.XS by Taoglas Antenna Solutions
Overview of 292FST.SMAF.N.XS by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292FST.SMAF.N.XS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-292FST.SMAF.N.XS-ND
|
DigiKey | TAOGLAS 2.92 TO SMA(F) MMWAVE AD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
48 In Stock |
|
$159.3700 | Buy Now |
DISTI #
292FST.SMAF.N.XS
|
Avnet Americas | Conn RF Adaptor 2.92mm to SMA RCP-RCP ST - Bulk (Alt: 292FST.SMAF.N.XS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
960-292FST.SMAF.N.XS
|
Mouser Electronics | RF Adapters - Between Series 2.92(F) to SMA(F) mmWave Adaptor RoHS: Compliant | 67 |
|
$156.4800 / $157.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$130.4800 | Buy Now |
|
Onlinecomponents.com | 2.92(F) to SMA(F) mmWave Adaptor | 0 |
|
$135.2000 / $370.3500 | Buy Now |
DISTI #
292FST.SMAF.N.XS
|
Avnet Americas | Conn RF Adaptor 2.92mm to SMA RCP-RCP ST - Bulk (Alt: 292FST.SMAF.N.XS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007167944
|
Sager | 2.92(F) to SMA(F) mmWave Adaptor Min Qty: 50 | 0 |
|
$133.7400 / $142.6500 | Buy Now |
|
Symmetry Electronics | 2.92(F) to SMA(F) mmWave Adaptor Min Qty: 1 | 0 |
|
$159.3700 | Buy Now |