-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 POS. FASTIN-FASTON CONN. TAB HOUSING R Connector System:Wire-to-Wire;Number of Positions:3;Centerline (Pitch):5 mm;Centerline (Pitch):.197 in;Number of Rows:1 Wire-to-Wire 3 5 mm .197" | Housing | Part# 293008-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7108
|
Newark | Standard Card Edge Conn 3 Pos. Fastin-Faston |Amp Te Connectivity 293008-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 | Buy Now |
DISTI #
98X9435
|
Newark | 3 Pos. Fastin-Faston Conn. Tab Housing R |Amp Te Connectivity 293008-1 RoHS: Not Compliant Min Qty: 50400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 | Buy Now |
DISTI #
A120650-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS NAT Min Qty: 1 Lead time: 17 Weeks Container: Bag |
36717 In Stock |
|
$0.3078 / $0.5600 | Buy Now |
DISTI #
293008-1
|
Avnet Americas | Conn Housing PL 3 POS 5mm ST Panel Mount Bag/Box - Bulk (Alt: 293008-1) RoHS: Compliant Min Qty: 50400 Package Multiple: 50400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3262 | Buy Now |
DISTI #
571-293008-1
|
Mouser Electronics | Standard Card Edge Connectors 3 POS. FASTIN-FASTON CONN. TAB HOUSING R RoHS: Compliant | 0 |
|
$0.3590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50400 Package Multiple: 50400 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2900 | Buy Now |
DISTI #
AMP293008-1
|
Heilind Electronics | 3 POS. FASTIN-FASTON CONN. TAB | Americas - 0 in Stock |
|
$0.3621 | Buy Now |
|
Onlinecomponents.com | 3 POS. FASTIN-FASTON CONN. TAB HOUSING R RoHS: Compliant |
29105 Partner Stock |
|
$0.3420 / $0.4375 | Buy Now |
DISTI #
2930081-TEC
|
TME | Terminals cover Min Qty: 200 | 32588 |
|
$0.3185 / $0.3382 | Buy Now |
DISTI #
AMP293008-1
|
Interstate Connecting Components | 3 POS. FASTIN-FASTON CONN. TAB | 0 |
|
$0.3621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293008-1
TE Connectivity
3 POS. FASTIN-FASTON CONN. TAB HOUSING R Connector System:Wire-to-Wire;Number of Positions:3;Centerline (Pitch):5 mm;Centerline (Pitch):.197 in;Number of Rows:1 Wire-to-Wire 3 5 mm .197" | Housing | Part# 293008-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 3 |