There are no models available for this part yet.
Overview of 293008-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 293008-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
293008-5-ND
|
DigiKey | CONN MALE TAB HSG 0.25 3POS NAT Min Qty: 19600 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4867 | Buy Now | |
DISTI #
293008-5
|
Avnet Americas | 3 POS. FASTIN-FASTON CONN. TAB HOUSING R - Bag (Alt: 293008-5) RoHS: Compliant Min Qty: 19600 Package Multiple: 1400 Container: Bag | 0 |
|
$0.5160 | Buy Now | |
DISTI #
571-293008-5
|
Mouser Electronics | Automotive Connectors 3 POS FASTIN-FASTON CONN TAB HSG R RoHS: Compliant | 0 |
|
$0.5110 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19600 Package Multiple: 1400 Container: Bag | 0Bag |
|
$0.4590 | Buy Now | ||
DISTI #
AMP293008-5
|
Heilind Electronics | 3 POS. FASTIN-FASTON CONN. TAB | Americas - 0 in Stock |
|
$0.5726 | Buy Now | |
Onlinecomponents.com | 3 POS. FASTIN-FASTON CONN. TAB HOUSING R RoHS: Compliant | 0 |
|
$0.4986 / $1.4017 | Buy Now | ||
DISTI #
AMP293008-5
|
Interstate Connecting Components | 3 POS. FASTIN-FASTON CONN. TAB | 0 |
|
$0.5726 | Buy Now | |
DISTI #
293008-5
|
Avnet Abacus | (Alt: 293008-5) RoHS: Compliant Min Qty: 19600 Package Multiple: 1400 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3 POS. FASTIN-FASTON CONN. TAB HOUSING R RoHS: Compliant | 0 |
|
$0.4986 / $1.4017 | Buy Now |
CAD Models for 293008-5 by TE Connectivity
Part Data Attributes for 293008-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Total Number of Contacts
|
3
|