Part Details for 293008-6 by TE Connectivity
Overview of 293008-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 293008-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7109
|
Newark | 3 Pos. Fastin-Faston Conn. Tab Housing R |Amp Te Connectivity 293008-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15400 |
|
$0.7540 / $1.2000 | Buy Now |
DISTI #
2266-293008-6-ND
|
DigiKey | 3 POS. FASTIN-FASTON CONN. TAB H Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15400 In Stock |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
AMP293008-6
|
Heilind Electronics | 3 POS. FASTIN-FASTON CONN. TAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
15400 Partner Stock |
|
$0.6950 / $1.0400 | Buy Now |
DISTI #
AMP293008-6
|
Interstate Connecting Components | 3 POS. FASTIN-FASTON CONN. TAB | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 293008-6
|
PEI Genesis | Rectangular Connector | 15400 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
15400 Partner Stock |
|
$0.6950 / $1.0400 | Buy Now |
Part Details for 293008-6
293008-6 CAD Models
293008-6 Part Data Attributes
|
293008-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293008-6
TE Connectivity
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |