Part Details for 293120B222JO0 by Cornell Dubilier Electronics Inc
Overview of 293120B222JO0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 293120B222JO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6410
|
Newark | Transmitting Mica |Cornell Dubilier 293120B222JO0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,499.7000 / $1,620.6700 | Buy Now |
DISTI #
338-3468-ND
|
DigiKey | CAP MICA 2200PF 5% 12KV AXIAL Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,471.1500 | Buy Now |
DISTI #
598-293120B222JO0
|
Mouser Electronics | Mica Capacitors TRANSMITTING MICA RoHS: Not Compliant | 0 |
|
$1,427.3200 | Order Now |
|
Onlinecomponents.com | High Voltage/Current Cylindrical Mica Capacitors - 2200pF ±5% - 12000Vpeak - -55 to +125°C - No Mounting Plate | 0 |
|
$1,345.1000 / $2,521.0100 | Buy Now |
Part Details for 293120B222JO0
293120B222JO0 CAD Models
293120B222JO0 Part Data Attributes:
|
293120B222JO0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
293120B222JO0
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 12000V, 5% +Tol, 5% -Tol, 0.0022uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0022 µF | |
Capacitor Type | MICA CAPACITOR | |
Diameter | 88.9 mm | |
Dielectric Material | MICA | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 12000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |