-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Panel Mount, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7706
|
Newark | Sma Female Flange Mount Connector, 4 Hole, For .085 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X Insulator (P/N: 244-29-381), 1X Contact (P/N: 033-29-196)) |Amphenol Sv Microwave 2933-6004 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 | Buy Now |
DISTI #
2933-6004-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Tray |
152 In Stock |
|
$14.9778 / $20.8300 | Buy Now |
DISTI #
ASV2933-6004
|
Heilind Electronics | SMA FEMALE FLANGE MOUNT C INDIVIDUAL BAG | Americas - 0 in Stock |
|
$15.4453 / $16.9681 | Buy Now |
|
Onlinecomponents.com | SMA Female Flange Mount Connector - 4 Hole - for .085 Cable RoHS: Compliant | 0 |
|
$13.8000 / $37.6100 | Buy Now |
|
Quest Components | 6 |
|
$8.8000 / $12.0000 | Buy Now | |
DISTI #
ASV2933-6004
|
Interstate Connecting Components | SMA FEMALE FLANGE MOUNT C INDIVIDUAL BAG | 0 |
|
$15.4453 / $16.9681 | Buy Now |
DISTI #
2933-6004
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2933-6004
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
2933-6004
Amphenol SV Microwave
RF SMA Connector, 1 Contact(s), Panel Mount, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.375 inch | |
Body/Shell Style | JACK | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
This table gives cross-reference parts and alternative options found for 2933-6004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2933-6004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2928-6029 | RF SMA Connector, 1 Contact(s), Locking, Jack, | Amphenol SV Microwave | 2933-6004 vs 2928-6029 |
251-575-0851G | RF SMA Connector, 1 Contact(s), Locking, Jack | Winchester Interconnect | 2933-6004 vs 251-575-0851G |