Part Details for 293388-1 by TE Connectivity
Overview of 293388-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 293388-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9503
|
Newark | Nector S Plug Hv-2 White |Amp Te Connectivity 293388-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
A107395-ND
|
DigiKey | CONN SSL PLUG HSG 2POS CRIMP Min Qty: 6000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1442 | Buy Now |
DISTI #
293388-1
|
Avnet Americas | Connector Accessories Housing - Bag (Alt: 293388-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 24 Weeks, 4 Days Container: Bag | 0 |
|
$0.1285 / $0.1408 | Buy Now |
DISTI #
571-293388-1
|
Mouser Electronics | Lighting Connectors PLUG MINI HVL | 969 |
|
$0.1360 / $0.3700 | Buy Now |
|
Future Electronics | Plug Housing Socket Keying HV-2 MINI HVL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.1290 / $0.1440 | Buy Now |
|
Future Electronics | Plug Housing Socket Keying HV-2 MINI HVL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.1290 / $0.1440 | Buy Now |
DISTI #
AMP293388-1
|
Heilind Electronics | NECTOR S PLUG HV-2 WHITE | Americas - 0 in Stock |
|
$0.1395 / $0.1545 | Buy Now |
|
Onlinecomponents.com | NECTOR S PLUG HV-2 WHITE RoHS: Compliant | 0 |
|
$0.1399 / $0.2040 | Buy Now |
DISTI #
AMP293388-1
|
Interstate Connecting Components | NECTOR S PLUG HV-2 WHITE | 0 |
|
$0.1395 / $0.1545 | Buy Now |
DISTI #
293388-1
|
Avnet Abacus | (Alt: 293388-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 293388-1
293388-1 CAD Models
293388-1 Part Data Attributes
|
293388-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293388-1
TE Connectivity
(293388-1) NECTOR S PLUG HV-2 WHITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 42 V | |
Total Number of Contacts | 2 |