-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, White Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5489
|
Newark | Lighting Conn Nector S-Line Pcb Asy Str Female Rohs Compliant: Yes |Amp Te Connectivity 293655-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$3.3200 / $4.3400 | Buy Now |
DISTI #
A104268-ND
|
DigiKey | CONN SSL PLUG 2POS 3.7MM SOLDER Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
92 In Stock |
|
$1.7552 / $4.1700 | Buy Now |
DISTI #
293655-5
|
Avnet Americas | Conn Power F 2 POS 3.7mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 293655-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.6405 / $1.9742 | Buy Now |
DISTI #
571-293655-5
|
Mouser Electronics | Lighting Connectors NECTOR S-LINE PCB ASY STR FEMALE RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
|
Future Electronics | NECTOR S Line PCB Connector LV-2 Straight 7.5 mm Female Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.7000 / $1.8300 | Buy Now |
DISTI #
AMP293655-5
|
Heilind Electronics | NECTOR S PCB PLUG STR LV-2 WHI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR S PCB PLUG STR LV-2 WHITE RoHS: Compliant |
400 In Stock |
|
$1.8500 / $2.6800 | Buy Now |
DISTI #
293655-5
|
Avnet Americas | Conn Power F 2 POS 3.7mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 293655-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.6405 / $1.9742 | Buy Now |
DISTI #
AMP293655-5
|
Interstate Connecting Components | NECTOR S PCB PLUG STR LV-2 WHI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 293655-5
|
PEI Genesis | Board Connector 2 Contact(s) | 400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293655-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293655-5
TE Connectivity
Board Connector, 2 Contact(s), Female, Straight, Solder Terminal, White Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 42 V | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |