There are no models available for this part yet.
Overview of 293657-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 293657-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC7844
|
Newark | Lighting Conn Nector M Pin Hsg Free Hanging Code |Amp Te Connectivity 293657-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.0200 | Buy Now | |
DISTI #
2266-293657-3-ND
|
DigiKey | PIN HSG FREE HANGING M-LINE Min Qty: 65 Lead time: 30 Weeks Container: Bag MARKETPLACE PRODUCT |
4983 In Stock |
|
$1.0200 / $1.0900 | Buy Now | |
DISTI #
A123754-ND
|
DigiKey | PIN HSG FREE HANGING M-LINE Min Qty: 65 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0500 | Buy Now | |
DISTI #
293657-3
|
Avnet Americas | PIN HSG FREE HANGING M-LINE - Bulk (Alt: 293657-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.9215 | Buy Now | |
DISTI #
571-293657-3
|
Mouser Electronics | Lighting Connectors NECTOR M PIN HSG FREE HANGING CODE C | 984 |
|
$1.0400 / $2.0800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.8440 | Buy Now | ||
DISTI #
AMP293657-3
|
Heilind Electronics | NECTOR M PIN HSG FREE HANGING | Americas - 0 in Stock |
|
$1.0256 / $1.0702 | Buy Now | |
Onlinecomponents.com | NECTOR M PIN HSG FREE HANGING CODE C RoHS: Compliant |
4983 Partner Stock |
|
$1.0200 / $1.1100 | Buy Now | ||
DISTI #
2936573-TEC
|
TME | 293657-3 Min Qty: 42 | 4983 |
|
$0.8287 / $1.0039 | Buy Now | |
DISTI #
AMP293657-3
|
Interstate Connecting Components | NECTOR M PIN HSG FREE HANGING | 0 |
|
$1.0256 / $1.0702 | Buy Now |
CAD Models for 293657-3 by TE Connectivity
Part Data Attributes for 293657-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
20A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
C
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
20 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Wire Size-Max
|
14 AWG
|
Wire Size-Min
|
18 AWG
|