Part Details for 293722-2 by TE Connectivity
Overview of 293722-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 293722-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7124
|
Newark | Lighting Conn Nector M Pin Hsg Free Hanging 7P |Amp Te Connectivity 293722-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$1.3500 / $2.0900 | Buy Now |
DISTI #
A128690-ND
|
DigiKey | PIN HSG FREE HANGING M-LINE 7 PO Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
491 In Stock |
|
$0.9246 / $1.6600 | Buy Now |
DISTI #
293722-2
|
Avnet Americas | PIN HSG FREE HANGING M-LINE 7 POLE - Bulk (Alt: 293722-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9320 / $1.0207 | Buy Now |
DISTI #
571-293722-2
|
Mouser Electronics | Lighting Connectors NECTOR M PIN HSG FREE HANGING 7P CODE B | 500 |
|
$0.9930 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.8710 | Buy Now |
DISTI #
AMP293722-2
|
Heilind Electronics | NECTOR M PIN HSG FREE HANGING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR M PIN HSG FREE HANGING 7P CODE B RoHS: Compliant |
9000 Partner Stock |
|
$0.9200 / $1.3700 | Buy Now |
DISTI #
AMP293722-2
|
Interstate Connecting Components | NECTOR M PIN HSG FREE HANGING | 0 |
|
Buy Now | |
|
Master Electronics | NECTOR M PIN HSG FREE HANGING 7P CODE B RoHS: Compliant |
9000 Partner Stock |
|
$0.9200 / $1.3700 | Buy Now |
Part Details for 293722-2
293722-2 CAD Models
293722-2 Part Data Attributes:
|
293722-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293722-2
TE Connectivity
Circular Connector, 7 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |