Part Details for 293759-1 by TE Connectivity
Overview of 293759-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 293759-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0241
|
Newark | Lighting Conn 7.5 Mm Bridge Assy Outlet Plug |Amp Te Connectivity 293759-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3997 |
|
$2.8600 / $4.4700 | Buy Now |
DISTI #
98X9533
|
Newark | 7.5 Mm Bridge Ass Y Outlet Plug |Te Connectivity 293759-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
2266-293759-1-ND
|
DigiKey | CONN SSL BRIDGE 2POS 3.6MM Min Qty: 30 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
3997 In Stock |
|
$2.2600 / $2.4000 | Buy Now |
DISTI #
A116654-ND
|
DigiKey | CONN SSL BRIDGE 2POS 3.6MM Min Qty: 30 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0975 | Buy Now |
DISTI #
293759-1
|
Avnet Americas | AMP293759-1 - Bag (Alt: 293759-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 3 Days Container: Bag | 0 |
|
$1.9509 / $2.2026 | Buy Now |
DISTI #
571-293759-1
|
Mouser Electronics | Lighting Connectors 7.5 mm BRIDGE ASS'Y OUTLET PLUG | 0 |
|
$2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$1.8600 | Buy Now |
DISTI #
AMP293759-1
|
Heilind Electronics | 7.5 MM BRIDGE ASS Y OUTLET PLU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7.5mm BRIDGE MALE HV1/FEMALE HV1 RoHS: Compliant |
3997 Partner Stock |
|
$2.1100 / $3.5900 | Buy Now |
DISTI #
AMP293759-1
|
Interstate Connecting Components | 7.5 MM BRIDGE ASS Y OUTLET PLU | 0 |
|
Buy Now |
Part Details for 293759-1
293759-1 CAD Models
293759-1 Part Data Attributes:
|
293759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
293759-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |