-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ1996
|
Newark | Cap, 1Uf, 16V, Tant, Case A, Capacitance:1µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:9.3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:90Ma, Product Length:3.2Mm Rohs Compliant: Yes |Vishay 293D105X9016A8T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1890 |
|
$0.1600 | Buy Now |
DISTI #
73K4436
|
Newark | Cap, 1Uf, 16V, Tant, Case A, Capacitance:1µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:9.3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:90Ma, Product Length:3.2Mm Rohs Compliant: Yes |Vishay 293D105X9016A8T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2390 | Buy Now |
DISTI #
66AJ1996
|
Avnet Americas | 293D105X9016A8T - Product that comes on tape, but is not reeled (Alt: 66AJ1996) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 1890 Partner Stock |
|
$0.2930 / $0.6600 | Buy Now |
DISTI #
293D105X9016A8T
|
Avnet Americas | 293D105X9016A8T - Tape and Reel (Alt: 293D105X9016A8T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1605 | Buy Now |
DISTI #
74-293D105X9016A8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1uF 16volts 10% A case Molded RoHS: Not Compliant | 1087 |
|
$0.1370 / $0.6600 | Buy Now |
|
Future Electronics | 293D Series 1 uF ±10% 16V Surface Mount Standard Molded Tantalum Capacitor RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1160 | Buy Now |
|
Bristol Electronics | 611 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 10±% | 488 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
293D105X9016A8T
|
TTI | Tantalum Capacitors - Solid SMD 1uF 16volts 10% A case Molded Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D105X9016A8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D105X9016A8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9300 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 36 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D105X9016A8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D105X9016A8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA105K016HY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X9016A8T vs TAJA105K016HY |
TBJA105K016CBLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X9016A8T vs TBJA105K016CBLB0024 |
293D105X9016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 293D105X9016A8T vs 293D105X9016A2WE3 |
F931C105KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 293D105X9016A8T vs F931C105KAA |
TP3A105K016C6000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 293D105X9016A8T vs TP3A105K016C6000AS |
TP3A105K016D6000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 293D105X9016A8T vs TP3A105K016D6000AS |
TAJA105K016TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | 293D105X9016A8T vs TAJA105K016TNJ |
TBJA105K016CBSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X9016A8T vs TBJA105K016CBSB0823 |
TRJA105K016RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X9016A8T vs TRJA105K016RRJ |
TAJA105K016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X9016A8T vs TAJA105K016HNJ |