-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K6094
|
Newark | Cap, 150Uf, 16V, Tant, Case E, Capacitance:150µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:570Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D157X9016E2TE3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 800 |
|
$0.7660 | Buy Now |
DISTI #
66AJ2007
|
Newark | Cap, 150Uf, 16V, Tant, Case E, Capacitance:150µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:570Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D157X9016E2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.7230 | Buy Now |
DISTI #
96AC6135
|
Newark | 293D157X9016E2Te3 Rohs Compliant: Yes |Vishay 293D157X9016E2TE3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6440 | Buy Now |
DISTI #
09K6094
|
Avnet Americas | 293D157X9016E2Te3 - Tape and Reel (Alt: 09K6094) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 1 Days Container: Reel | 800 Partner Stock |
|
$0.7980 / $0.8720 | Buy Now |
DISTI #
66AJ2007
|
Avnet Americas | 293D157X9016E2Te3 - Product that comes on tape, but is not reeled (Alt: 66AJ2007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 400 Partner Stock |
|
$0.9990 / $1.6100 | Buy Now |
DISTI #
293D157X9016E2TE3
|
Avnet Americas | 293D157X9016E2Te3 - Tape and Reel (Alt: 293D157X9016E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9973 | Buy Now |
DISTI #
74-293D157X9016E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 150uF 16volts 10% E case Molded RoHS: Compliant | 700 |
|
$0.6990 / $1.9700 | Buy Now |
|
Future Electronics | 293D Series 150 uF ±10 % 16V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 400Reel |
|
$0.6900 / $0.7550 | Buy Now |
|
Future Electronics | 293D Series 150 uF ±10 % 16V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.6900 / $0.7550 | Buy Now |
DISTI #
293D157X9016E2TE3
|
TME | Capacitor: tantalum, 150uF, 16VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1 | 327 |
|
$0.8900 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D157X9016E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D157X9016E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 228 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D157X9016E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D157X9016E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X157K016CK62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D157X9016E2TE3 vs T493X157K016CK62207280 |
T493X157K016AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D157X9016E2TE3 vs T493X157K016AH62107280 |
T495X157K016ATA100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | 293D157X9016E2TE3 vs T495X157K016ATA100 |
T489X157K016AGA150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | 293D157X9016E2TE3 vs T489X157K016AGA150 |
T493X157K016AT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D157X9016E2TE3 vs T493X157K016AT62207640 |
T493X157K016AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D157X9016E2TE3 vs T493X157K016AH6220 |
T493X157K016AB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D157X9016E2TE3 vs T493X157K016AB64107280 |
T513X157K016BK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D157X9016E2TE3 vs T513X157K016BK64207280 |
T493X157K016BM61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D157X9016E2TE3 vs T493X157K016BM61307280 |
T493X157K016CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D157X9016E2TE3 vs T493X157K016CT62207640 |