-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K6206
|
Newark | Cap, 22Uf, 16V, Tant, Case B, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:210Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D226X0016B2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 14000 |
|
$0.2050 | Buy Now |
DISTI #
96AC6137
|
Newark | 293D226X0016B2Te3 Rohs Compliant: Yes |Vishay 293D226X0016B2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.2410 / $0.2700 | Buy Now |
DISTI #
66AJ2011
|
Newark | Cap, 22Uf, 16V, Tant, Case B, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:210Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D226X0016B2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1936 |
|
$0.2050 | Buy Now |
DISTI #
293D226X0016B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D226X0016B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0814 / $0.0873 | Buy Now |
DISTI #
09K6206
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 09K6206) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel | 14000 Partner Stock |
|
$0.2550 / $0.2650 | Buy Now |
DISTI #
66AJ2011
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ2011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1936 Partner Stock |
|
$0.2910 / $0.6140 | Buy Now |
DISTI #
74-293D226X0016B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 16volts 20% B case Molded RoHS: Compliant | 1892 |
|
$0.1720 / $0.6000 | Buy Now |
|
Future Electronics | 293D Series 22 uF ±20 % 16V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1530 | Buy Now |
|
Future Electronics | 293D Series 22 uF ±20 % 16V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1400 / $0.1530 | Buy Now |
DISTI #
293D226X0016B2TE3
|
TTI | Tantalum Capacitors - Solid SMD 22uF 16volts 20% B case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1600 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D226X0016B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D226X0016B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 84 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 293D226X0016B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D226X0016B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M016CBLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | 293D226X0016B2TE3 vs TBJB336M016CBLC0924 |
TBJB336M016CSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | 293D226X0016B2TE3 vs TBJB336M016CSLB0823 |
TBJB336M016CWLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | 293D226X0016B2TE3 vs TBJB336M016CWLC0745 |
TBJB336M016CWLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | 293D226X0016B2TE3 vs TBJB336M016CWLZ0023 |
ATCC-211B-016-226-M-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | 293D226X0016B2TE3 vs ATCC-211B-016-226-M-T |
TBJB336M016CBSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | 293D226X0016B2TE3 vs TBJB336M016CBSC0H24 |
TBJB336M016CWSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | 293D226X0016B2TE3 vs TBJB336M016CWSC0745 |
TBJB336M016CWSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | 293D226X0016B2TE3 vs TBJB336M016CWSZ0023 |
TBJB336M016CWLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, | Kyocera AVX Components | 293D226X0016B2TE3 vs TBJB336M016CWLC0023 |
TBJB336M016CSLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | 293D226X0016B2TE3 vs TBJB336M016CSLZ0745 |