-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D335X0050D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D335X0050D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4022 / $0.5109 | Buy Now |
DISTI #
74-293D335X0050D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Molded Tantalum Chip Capacitors RoHS: Compliant | 0 |
|
$0.4740 / $1.4100 | Order Now |
|
Future Electronics | 293D Series 3.3 uF ±20 % 50 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
DISTI #
293D335X0050D2TE3
|
TME | Capacitor: tantalum, 3.3uF, 50VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3540 | RFQ |
DISTI #
293D335X0050D2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D335X0050D2TE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D335X0050D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D335X0050D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D335X0050D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X0050D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD335M050CRST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X0050D2TE3 vs TBJD335M050CRST0723 |
TBJD335M050CWST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X0050D2TE3 vs TBJD335M050CWST0924 |
TBJD335M050CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X0050D2TE3 vs TBJD335M050CRLT0024 |
TBJD335M050CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X0050D2TE3 vs TBJD335M050CBST0845 |
B45196L7335M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D335X0050D2TE3 vs B45196L7335M409 |
293D335X0050D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D335X0050D2TE3 vs 293D335X0050D2WE3 |
TBJD335M050CSLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X0050D2TE3 vs TBJD335M050CSLT0H23 |
07016-167MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 293D335X0050D2TE3 vs 07016-167MBC |
TBJD335M050CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X0050D2TE3 vs TBJD335M050CRLT0924 |
TBJD335M050CSLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917 | Kyocera AVX Components | 293D335X0050D2TE3 vs TBJD335M050CSLT0924 |