-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4655
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 3.3 F, 10%, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay 293D335X9016A2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4726 |
|
$0.1390 / $0.3300 | Buy Now |
DISTI #
82AC1360
|
Newark | 293D335X9016A2Te3 Rohs Compliant: Yes |Vishay 293D335X9016A2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 22000 |
|
$0.1150 | Buy Now |
DISTI #
66AH2257
|
Newark | Cap, 3.3Uf, 16V, Tant, Case A Rohs Compliant: Yes |Vishay 293D335X9016A2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1150 | Buy Now |
DISTI #
09K6356
|
Newark | Tantalum Capacitor, 3.3Uf, 16V, 5 Ohm, 0.1, 3216-18, Capacitance:3.3Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Vishay 293D335X9016A2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 | Buy Now |
DISTI #
293D335X9016A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D335X9016A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 22000 |
|
$0.1202 | Buy Now |
DISTI #
293D335X9016A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D335X9016A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0842 | Buy Now |
DISTI #
293D335X9016A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D335X9016A2TE3) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-293D335X9016A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3uF 16volts 10% A case Molded RoHS: Compliant | 7152 |
|
$0.0790 / $0.2700 | Buy Now |
DISTI #
V36:1790_09260214
|
Arrow Electronics | Cap Tant Solid 3.3uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2314 | Americas - 28000 |
|
$0.0405 / $0.0614 | Buy Now |
DISTI #
V72:2272_09260214
|
Arrow Electronics | Cap Tant Solid 3.3uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1631 |
|
$0.1193 / $0.1215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D335X9016A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D335X9016A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 48 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D335X9016A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X9016A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K015CBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X9016A2TE3 vs TBJA335K015CBSC0923 |
TBJA335K016CBSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X9016A2TE3 vs TBJA335K016CBSD0045 |
T452A13351CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | Fenghua (HK) Electronics Ltd | 293D335X9016A2TE3 vs T452A13351CKP |
TBJA335K016LBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X9016A2TE3 vs TBJA335K016LBLD0924 |
TBJA335K015CBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X9016A2TE3 vs TBJA335K015CBSB0700 |
TBJA335K016LSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X9016A2TE3 vs TBJA335K016LSSD0024 |
TBJA335K016CRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X9016A2TE3 vs TBJA335K016CRSD0023 |
TBJA335K015LBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X9016A2TE3 vs TBJA335K015LBSC0000 |
TBJA335K015LBLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X9016A2TE3 vs TBJA335K015LBLB0823 |
TBJA335K015LBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X9016A2TE3 vs TBJA335K015LBSB0000 |