-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4660
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 3.3 F, 10%, 50 V, 2312 [6032 Metric] Rohs Compliant: Yes |Vishay 293D335X9050C2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5020 / $0.9280 | Buy Now |
DISTI #
65K2867
|
Newark | Capacitor Tant, 3.3Uf 50V 2.5 Ohm 10%, 6032-28, Full Reel, Capacitance:3.3µf, Voltage(Dc):50V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Vishay 293D335X9050C2TE3 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4350 | Buy Now |
DISTI #
293D335X9050C2TE3
|
Avnet Americas | 293D335X9050C2Te3 - Tape and Reel (Alt: 293D335X9050C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4079 | Buy Now |
DISTI #
74-293D335X9050C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3uF 50volts 10% C case Molded RoHS: Compliant | 1808 |
|
$0.2930 / $0.9600 | Buy Now |
|
Future Electronics | 293D Series 3.3 uF ±10 % 50 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2450 / $0.2750 | Buy Now |
|
Future Electronics | 293D Series 3.3 uF ±10 % 50 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2750 | Buy Now |
DISTI #
83718245
|
Verical | Cap Tant Solid 3.3uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2418 | Americas - 6000 |
|
$0.3222 / $0.3487 | Buy Now |
DISTI #
293D335X9050C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 3.3uF 50volts 10% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2600 / $0.2930 | Buy Now |
DISTI #
293D335X9050C2TE3
|
TME | Capacitor: tantalum, 3.3uF, 50VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2590 | RFQ |
DISTI #
293D335X9050C2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 293D335X9050C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 7000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D335X9050C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D335X9050C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D335X9050C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X9050C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D335X9050C8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D335X9050C2TE3 vs 293D335X9050C8W |
TR3C335K050D1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D335X9050C2TE3 vs TR3C335K050D1500 |
TR3C335K050F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D335X9050C2TE3 vs TR3C335K050F1500 |
T491C335K050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D335X9050C2TE3 vs T491C335K050AT |
TR3C335K050E1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D335X9050C2TE3 vs TR3C335K050E1500 |
TF3C335K050C1200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 293D335X9050C2TE3 vs TF3C335K050C1200 |
293D335X9050C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D335X9050C2TE3 vs 293D335X9050C2WE3 |
TR3C335K050C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | 293D335X9050C2TE3 vs TR3C335K050C1500 |