-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D336X0016D8T
|
Avnet Americas | Cap Tant Solid 33uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R - Tape and Reel (Alt: 293D336X0016D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3102 / $0.3941 | Buy Now |
DISTI #
74-293D336X0016D8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 16volts 20% D case Molded RoHS: Not Compliant | 0 |
|
$0.4660 / $1.2000 | Order Now |
DISTI #
293D336X0016D8T
|
Avnet Americas | Cap Tant Solid 33uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R - Tape and Reel (Alt: 293D336X0016D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3102 / $0.3941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D336X0016D8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D336X0016D8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D336X0016D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X0016D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T452D13361CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917 | Fenghua (HK) Electronics Ltd | 293D336X0016D8T vs T452D13361CMP |
TR3D336M016E0225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D336X0016D8T vs TR3D336M016E0225 |
T86D336M016NZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | 293D336X0016D8T vs T86D336M016NZBL |
T451D13361CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917 | Fenghua (HK) Electronics Ltd | 293D336X0016D8T vs T451D13361CMP |
B45198E3336M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D336X0016D8T vs B45198E3336M406 |
T450D13361CMAP | CAP,TANTALUM / TA2O5,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 293D336X0016D8T vs T450D13361CMAP |
T491D336M016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D336X0016D8T vs T491D336M016ZT7280 |
T495D336M016AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 293D336X0016D8T vs T495D336M016AS-F |
95158-09MBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D336X0016D8T vs 95158-09MBW |
TA016TCM336MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | 293D336X0016D8T vs TA016TCM336MDR |