-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2876
|
Newark | Tantalum Capacitor, 33Uf 10V, 0.8 Ohm, 0.1, 7343-31, Capacitance:33µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D336X9010D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4370 | Buy Now |
DISTI #
96AC6148
|
Newark | 293D336X9010D2Te3 Rohs Compliant: Yes |Vishay 293D336X9010D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 | Buy Now |
DISTI #
293D336X9010D2TE3
|
Avnet Americas | 293D336X9010D2Te3 - Tape and Reel (Alt: 293D336X9010D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 |
|
$0.3234 | Buy Now |
DISTI #
74-293D336X9010D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 10volts 10% D case Molded RoHS: Compliant | 591 |
|
$0.2290 / $0.8400 | Buy Now |
|
Future Electronics | 293D Series 33 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 4500Reel |
|
$0.1310 / $0.1470 | Buy Now |
|
Future Electronics | 293D Series 33 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1310 / $0.1470 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 33UF, SURFACE MOUNT, 2917 | 404 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 33UF, SURFACE MOUNT, 2917 | 400 |
|
$0.1533 / $0.5110 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 33UF, SURFACE MOUNT, 2917 | 400 |
|
$0.4398 / $0.8795 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D336X9010D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D336X9010D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 172 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D336X9010D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X9010D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K010CDLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CDLZ0024 |
TBJD336K010CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CFLB9045 |
TBJD336K010CWMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CWMDTH24 |
TBJD336K010CDMC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CDMC0945 |
TBJD336K010CKLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CKLD0023 |
TBJD336K010CCLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CCLB0924 |
TBJD336K010CCSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CCSC0023 |
TBJD336K010CRLZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CRLZT745 |
TBJD336K010CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | 293D336X9010D2TE3 vs TBJD336K010CRLD0923 |
T496D336K010DH61207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | 293D336X9010D2TE3 vs T496D336K010DH61207610 |