-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7683
|
Newark | Cap, 33Uf, 20V, Tant, Case D Rohs Compliant: Yes |Vishay 293D336X9020D2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 892 |
|
$0.5300 / $0.8940 | Buy Now |
DISTI #
65K2878
|
Newark | Tantalum Capacitor, 33Uf 20V, 0.7 Ohm, 0.1, 7343-31, Capacitance:33Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D336X9020D2TE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4660 | Buy Now |
DISTI #
293D336X9020D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D336X9020D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1646 / $0.2091 | Buy Now |
DISTI #
74-293D336X9020D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 20volts 10% D case Molded RoHS: Compliant | 3650 |
|
$0.2130 / $0.7200 | Buy Now |
DISTI #
E02:0323_00197577
|
Arrow Electronics | Cap Tant Solid 33uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2331 | Europe - 8500 |
|
$0.1809 / $0.2516 | Buy Now |
DISTI #
V36:1790_09305109
|
Arrow Electronics | Cap Tant Solid 33uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2305 | Americas - 2000 |
|
$0.3332 | Buy Now |
DISTI #
V72:2272_09305109
|
Arrow Electronics | Cap Tant Solid 33uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips | Americas - 15 |
|
$0.3365 / $0.4736 | Buy Now |
|
Future Electronics | 293D Series 33 uF ±10 % 20 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks Container: Reel | 5000Reel |
|
$0.1700 / $0.1900 | Buy Now |
|
Future Electronics | 293D Series 33 uF ±10 % 20 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1700 / $0.1900 | Buy Now |
DISTI #
76472588
|
Verical | Cap Tant Solid 33uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2331 | Americas - 8500 |
|
$0.1810 / $0.2518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D336X9020D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D336X9020D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D336X9020D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X9020D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D336K020AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | 293D336X9020D2TE3 vs T495D336K020AG |
B45198L4336K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D336X9020D2TE3 vs B45198L4336K409 |
TA020TCM336KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | 293D336X9020D2TE3 vs TA020TCM336KDR |
T86D336K020UBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Vishay Intertechnologies | 293D336X9020D2TE3 vs T86D336K020UBBL |
281E2002336KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | 293D336X9020D2TE3 vs 281E2002336KL |
TEESVD1D336K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | 293D336X9020D2TE3 vs TEESVD1D336K12R |
281E2002336KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | 293D336X9020D2TE3 vs 281E2002336KP |
B45196L4336K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D336X9020D2TE3 vs B45196L4336K406 |
293D336X9020D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D336X9020D2TE3 vs 293D336X9020D2WE3 |
T450D13361DKAP | CAP,TANTALUM / TA2O5,33UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D336X9020D2TE3 vs T450D13361DKAP |