293D336X96R3B2TE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP

Overview of 293D336X96R3B2TE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D336X96R3B2TE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66AJ2022
Newark Cap, 33Uf, 6.3V, Tant, Case B, Capacitance:33µf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:210Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D336X96R3B2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1897
  • 1 $0.1210
  • 10 $0.1210
  • 25 $0.1210
  • 50 $0.1210
  • 100 $0.1210
$0.1210 Buy Now
DISTI # 47R4667
Newark Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 33 F, 10%, 6.3 V, 1411 [3528 Metric] Rohs Compliant: Yes |Vishay 293D336X96R3B2TE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5700
  • 10 $0.3230
  • 25 $0.3040
  • 50 $0.2840
  • 100 $0.2650
$0.2650 / $0.5700 Buy Now
DISTI # 69AH4654
Newark Cap, 33Uf, 6.3V, Tant, Case B Rohs Compliant: Yes |Vishay 293D336X96R3B2TE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.3450
  • 5,000 $0.3150
$0.3150 / $0.3450 Buy Now
DISTI # 09K6449
Newark Cap, 33Uf, 6.3V, Tant, Case B, Capacitance:33µf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1.9Ohm, Manufacturer Size Code:B, Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Vishay 293D336X96R3B2TE3 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1820
  • 20,000 $0.1700
  • 30,000 $0.1580
  • 50,000 $0.1510
$0.1510 / $0.1820 Buy Now
DISTI # 66AJ2022
Avnet Americas 293D336X96R3B2Te3 - Product that comes on tape, but is not reeled (Alt: 66AJ2022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 1897 Partner Stock
  • 1 $0.5000
  • 10 $0.2980
  • 25 $0.2630
  • 50 $0.2270
  • 100 $0.1920
$0.1920 / $0.5000 Buy Now
DISTI # 293D336X96R3B2TE3
Avnet Americas 293D336X96R3B2Te3 - Tape and Reel (Alt: 293D336X96R3B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2024
$0.2024 Buy Now
DISTI # 74-293D336X96R3B2TE3
Mouser Electronics Tantalum Capacitors - Solid SMD 33uF 6.3volts 10% B case Molded RoHS: Compliant 3
  • 1 $0.5000
  • 10 $0.2930
  • 100 $0.1960
  • 1,000 $0.1670
  • 2,000 $0.1300
  • 24,000 $0.1290
  • 50,000 $0.1250
$0.1250 / $0.5000 Buy Now
Future Electronics 293D Series 33 uF ±10 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 2000
Reel
  • 2,000 $0.1060
  • 6,000 $0.1030
  • 8,000 $0.1030
  • 20,000 $0.1000
  • 30,000 $0.0981
$0.0981 / $0.1060 Buy Now
Future Electronics 293D Series 33 uF ±10 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.1060
  • 6,000 $0.1030
  • 8,000 $0.1030
  • 20,000 $0.1000
  • 30,000 $0.0981
$0.0981 / $0.1060 Buy Now
DISTI # 76863059
Verical Cap Tant Solid 33uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 414 Package Multiple: 1 Americas - 1897
  • 414 $0.1897
  • 500 $0.1828
  • 1,000 $0.1769
$0.1769 / $0.1897 Buy Now
DISTI # 63258687
Verical Cap Tant Solid 33uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2231 Americas - 1695
  • 30 $0.2147
  • 100 $0.2113
  • 250 $0.2079
  • 500 $0.2045
  • 1,000 $0.2011
$0.2011 / $0.2147 Buy Now
Bristol Electronics   2966
RFQ
DISTI # 293D336X96R3B2TE3
TTI Tantalum Capacitors - Solid SMD 33uF 6.3volts 10% B case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 4000
In Stock
  • 2,000 $0.1060
  • 4,000 $0.1040
  • 10,000 $0.1020
  • 14,000 $0.1000
$0.1000 / $0.1060 Buy Now
DISTI # 293D336X96R3B2TE3
Avnet Abacus Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D336X96R3B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # 293D336X96R3B2TE3
Avnet Asia 293D336X96R3B2Te3 (Alt: 293D336X96R3B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # C1S803600799211
Chip1Stop Cap Tant Solid 33uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.9 Ohm 125 C T/R RoHS: Compliant 1695
  • 10 $0.3070
  • 25 $0.2590
  • 100 $0.2420
$0.2420 / $0.3070 Buy Now
LCSC 33uF 6.3V 1.9 10% 1411 Tantalum Capacitors ROHS 1150
  • 5 $0.1081
  • 50 $0.0958
  • 150 $0.0906
  • 500 $0.0840
  • 2,000 $0.0811
  • 4,000 $0.0793
$0.0793 / $0.1081 Buy Now
New Advantage Corporation CASE B, (3,5X2,8X1,9), 7in.-REEL, RANK B1 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 4000
  • 2,000 $0.1100
  • 4,000 $0.1000
$0.1000 / $0.1100 Buy Now

CAD Models for 293D336X96R3B2TE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D336X96R3B2TE3 by Vishay Intertechnologies

293D336X96R3B2TE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1900 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.002 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
84 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. 293D336X96R3B2TE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for 293D336X96R3B2TE3

This table gives cross-reference parts and alternative options found for 293D336X96R3B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X96R3B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3B336K6R3E0600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Vishay Intertechnologies 293D336X96R3B2TE3 vs TR3B336K6R3E0600
T494B336K006AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation 293D336X96R3B2TE3 vs T494B336K006AH
593D336X96R3B2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Vishay Intertechnologies 293D336X96R3B2TE3 vs 593D336X96R3B2WE3
TR3B336K6R3C0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Vishay Intertechnologies 293D336X96R3B2TE3 vs TR3B336K6R3C0500
TR3B336K6R3D0500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Vishay Intertechnologies 293D336X96R3B2TE3 vs TR3B336K6R3D0500
T491B336K006AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation 293D336X96R3B2TE3 vs T491B336K006AT
T494B336K006AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation 293D336X96R3B2TE3 vs T494B336K006AT
293D336X96R3B2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP Vishay Intertechnologies 293D336X96R3B2TE3 vs 293D336X96R3B2WE3
TAJB336K006SNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Kyocera AVX Components 293D336X96R3B2TE3 vs TAJB336K006SNJ
T491B336K006AG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation 293D336X96R3B2TE3 vs T491B336K006AG

Related Parts for 293D336X96R3B2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D336X96R3B2TE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D336X96R3B2TE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D336X96R3B2TE3 would you like to use for your alert(s)?
  • Please alert me when 293D336X96R3B2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D336X96R3B2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D336X96R3B2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D336X96R3B2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D336X96R3B2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D336X96R3B2TE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: