-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0267
|
Newark | Cap, 0.47Uf, 25V, Tant, Case A Rohs Compliant: Yes |Vishay 293D474X9025A2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 268 |
|
$0.1550 / $0.4470 | Buy Now |
DISTI #
65K2883
|
Newark | Tantalum Capacitor, 0.47Uf 25V 12 Ohm 10%, 3216-18, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:12Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Vishay 293D474X9025A2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
DISTI #
293D474X9025A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D474X9025A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 84000 |
|
$0.1202 | Buy Now |
DISTI #
74-293D474X9025A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0.47uF 25volts 10% A case Molded RoHS: Compliant | 12642 |
|
$0.0790 / $0.4100 | Buy Now |
DISTI #
V36:1790_09260221
|
Arrow Electronics | Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2348 | Americas - 18000 |
|
$0.1238 | Buy Now |
DISTI #
V72:2272_09260221
|
Arrow Electronics | Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2301 Container: Cut Strips | Americas - 853 |
|
$0.1250 / $0.2138 | Buy Now |
|
Future Electronics | 293D Series 0.47 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks Container: Reel | 4000Reel |
|
$0.0804 / $0.0912 | Buy Now |
|
Future Electronics | 293D Series 0.47 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0804 / $0.0912 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
DISTI #
293D474X9025A2TE3
|
TTI | Tantalum Capacitors - Solid SMD 0.47uF 25volts 10% A case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0780 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D474X9025A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D474X9025A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 32 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D474X9025A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D474X9025A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K025CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | 293D474X9025A2TE3 vs TBJA474K025CWLT0024 |
CWR11KK474KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D474X9025A2TE3 vs CWR11KK474KZCTR |
TBJA474K025CWST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | 293D474X9025A2TE3 vs TBJA474K025CWST0H00 |
TBJA474K025CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | 293D474X9025A2TE3 vs TBJA474K025CBLT0900 |
CWR11KK474KBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D474X9025A2TE3 vs CWR11KK474KBBBULK |
SHJA0.4725K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Dubilier | 293D474X9025A2TE3 vs SHJA0.4725K |
TBJA474K025CSST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | 293D474X9025A2TE3 vs TBJA474K025CSST0945 |
TBJA474K025CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | 293D474X9025A2TE3 vs TBJA474K025CSST0045 |
TBJA474K025CBLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | 293D474X9025A2TE3 vs TBJA474K025CBLT0023 |
TBJA474K025CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | 293D474X9025A2TE3 vs TBJA474K025CBST0745 |