293D475X0010A2TE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP

Overview of 293D475X0010A2TE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D475X0010A2TE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09K6521
Newark Cap, 4.7Uf, 10V, Tant, Case A, Capacitance:4.7µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:120Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D475X0010A2TE3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 24000
  • 2,000 $0.1010
  • 4,000 $0.1010
  • 8,000 $0.1010
  • 12,000 $0.1010
$0.1010 Buy Now
DISTI # 66AJ2025
Newark Cap, 4.7Uf, 10V, Tant, Case A, Capacitance:4.7µf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:120Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D475X0010A2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1748
  • 1 $0.1010
  • 10 $0.1010
  • 25 $0.1010
  • 50 $0.1010
$0.1010 Buy Now
DISTI # 09K6521
Avnet Americas 293D475X0010A2Te3 - Tape and Reel (Alt: 09K6521) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Reel 24000 Partner Stock
  • 1 $0.1300
  • 4,000 $0.1230
  • 8,000 $0.1170
  • 12,000 $0.1140
$0.1140 / $0.1300 Buy Now
DISTI # 66AJ2025
Avnet Americas 293D475X0010A2Te3 - Product that comes on tape, but is not reeled (Alt: 66AJ2025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 1748 Partner Stock
  • 1 $0.3800
  • 10 $0.1850
  • 25 $0.1630
  • 50 $0.1420
  • 100 $0.1730
$0.1420 / $0.3800 Buy Now
DISTI # 293D475X0010A2TE3
Avnet Americas 293D475X0010A2Te3 - Tape and Reel (Alt: 293D475X0010A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1201
$0.1201 Buy Now
DISTI # 74-293D475X0010A2TE3
Mouser Electronics Tantalum Capacitors - Solid SMD 4.7uF 10volts 20% A case Molded RoHS: Compliant 3344
  • 1 $0.3700
  • 10 $0.1700
  • 100 $0.1200
  • 1,000 $0.1090
  • 2,000 $0.0940
  • 10,000 $0.0800
$0.0800 / $0.3700 Buy Now
Future Electronics 293D Series 4.7 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 50000
Reel
  • 2,000 $0.0644
  • 6,000 $0.0618
  • 10,000 $0.0607
  • 20,000 $0.0591
  • 40,000 $0.0568
$0.0568 / $0.0644 Buy Now
Future Electronics 293D Series 4.7 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.0628
  • 6,000 $0.0612
  • 10,000 $0.0604
  • 20,000 $0.0594
  • 40,000 $0.0579
$0.0579 / $0.0628 Buy Now
Bristol Electronics   1000
RFQ
Quest Components TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 4.7UF, SURFACE MOUNT, 1206 1508
  • 1 $0.3320
  • 39 $0.1494
  • 336 $0.0996
$0.0996 / $0.3320 Buy Now
Quest Components TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 4.7UF, SURFACE MOUNT, 1206 1400
  • 1 $0.1328
  • 101 $0.0830
  • 603 $0.0598
$0.0598 / $0.1328 Buy Now
DISTI # 293D475X0010A2TE3
TTI Tantalum Capacitors - Solid SMD 4.7uF 10volts 20% A case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.0810
  • 50,000 $0.0730
$0.0730 / $0.0810 Buy Now
DISTI # 293D475X0010A2TE3
TME Capacitor: tantalum, 4.7uF, 10VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 1 1475
  • 1 $0.3520
  • 10 $0.1330
  • 100 $0.1150
  • 500 $0.1070
  • 1,000 $0.0970
  • 2,000 $0.0880
  • 8,000 $0.0820
$0.0820 / $0.3520 Buy Now
DISTI # 293D475X0010A2TE3
Avnet Abacus Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D475X0010A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803601005872
Chip1Stop Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125 C T/R RoHS: Compliant 3728
  • 10 $0.2140
  • 25 $0.1990
  • 100 $0.1460
$0.1460 / $0.2140 Buy Now
LCSC 4.7uF 10V 5 20% 1206 Tantalum Capacitors ROHS 50
  • 5 $0.1245
  • 50 $0.1027
  • 150 $0.0918
  • 500 $0.0837
  • 2,000 $0.0771
  • 4,000 $0.0739
$0.0739 / $0.1245 Buy Now

CAD Models for 293D475X0010A2TE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D475X0010A2TE3 by Vishay Intertechnologies

293D475X0010A2TE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
48 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. 293D475X0010A2TE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 293D475X0010A2TE3

This table gives cross-reference parts and alternative options found for 293D475X0010A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X0010A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-026MCCB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components 293D475X0010A2TE3 vs 07016-026MCCB
TBJA475M010RLSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components 293D475X0010A2TE3 vs TBJA475M010RLSZ0824
T493A475M010CM64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation 293D475X0010A2TE3 vs T493A475M010CM64107280
T493A475M010CC63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D475X0010A2TE3 vs T493A475M010CC63107610
TBJA475M010RGLZ0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components 293D475X0010A2TE3 vs TBJA475M010RGLZ0723
TBJA475M010CXDB0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components 293D475X0010A2TE3 vs TBJA475M010CXDB0800
TBJA475M010RXLZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components 293D475X0010A2TE3 vs TBJA475M010RXLZ0700
T493A475M010AK64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP KEMET Corporation 293D475X0010A2TE3 vs T493A475M010AK64107280
TBJA475M010RFSZ0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components 293D475X0010A2TE3 vs TBJA475M010RFSZ0000
TBJA475M010RFLZ0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components 293D475X0010A2TE3 vs TBJA475M010RFLZ0H23

Related Parts for 293D475X0010A2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D475X0010A2TE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D475X0010A2TE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D475X0010A2TE3 would you like to use for your alert(s)?
  • Please alert me when 293D475X0010A2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D475X0010A2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D475X0010A2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D475X0010A2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D475X0010A2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D475X0010A2TE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: