293D475X0025B2TE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP

Overview of 293D475X0025B2TE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D475X0025B2TE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66AJ2028
Newark Cap, 4.7Uf, 25V, Tant, Case B, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:2.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:170Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D475X0025B2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 682
  • 1 $0.1500
  • 10 $0.1500
  • 25 $0.1500
  • 50 $0.1500
  • 100 $0.1500
$0.1500 Buy Now
DISTI # 09K6539
Newark Cap, 4.7Uf, 25V, Tant, Case B, Capacitance:4.7µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:2.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:170Ma, Qualification:- Rohs Compliant: Yes |Vishay 293D475X0025B2TE3 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.2020
  • 20,000 $0.1890
  • 30,000 $0.1760
  • 50,000 $0.1680
$0.1680 / $0.2020 Buy Now
DISTI # 293D475X0025B2TE3
Avnet Americas 293D475X0025B2Te3 - Tape and Reel (Alt: 293D475X0025B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 10000
  • 2,000 $0.0691
$0.0691 Buy Now
DISTI # 66AJ2028
Avnet Americas 293D475X0025B2Te3 - Product that comes on tape, but is not reeled (Alt: 66AJ2028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 682 Partner Stock
  • 1 $0.5600
  • 10 $0.3250
  • 25 $0.2880
  • 50 $0.2510
  • 100 $0.2140
$0.2140 / $0.5600 Buy Now
DISTI # 74-293D475X0025B2TE3
Mouser Electronics Tantalum Capacitors - Solid SMD 4.7uF 20% 25volts B Case, Molded RoHS: Compliant 2217
  • 1 $0.5600
  • 10 $0.3140
  • 100 $0.2060
  • 1,000 $0.1680
  • 2,000 $0.1250
  • 10,000 $0.1230
  • 50,000 $0.1200
$0.1200 / $0.5600 Buy Now
Future Electronics 293D Series 4.7 uF ±20% 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.1010
  • 4,000 $0.0997
  • 8,000 $0.0980
  • 10,000 $0.0975
  • 30,000 $0.0942
$0.0942 / $0.1010 Buy Now
Future Electronics 293D Series 4.7 uF ±20% 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $0.1010
  • 4,000 $0.0997
  • 8,000 $0.0980
  • 10,000 $0.0975
  • 30,000 $0.0942
$0.0942 / $0.1010 Buy Now
Bristol Electronics   983
RFQ
DISTI # 293D475X0025B2TE3
TTI Tantalum Capacitors - Solid SMD 4.7uF 20% 25volts B Case, Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.1060
  • 4,000 $0.1040
  • 10,000 $0.1020
  • 16,000 $0.1000
  • 30,000 $0.0980
  • 50,000 $0.0960
$0.0960 / $0.1060 Buy Now
DISTI # 293D475X0025B2TE3
Avnet Abacus Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D475X0025B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803600799415
Chip1Stop Cap Tant Solid 4.7uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R RoHS: Compliant 1672
  • 10 $0.2070
  • 25 $0.1930
  • 100 $0.1420
$0.1420 / $0.2070 Buy Now
New Advantage Corporation CASE B, (3,5X2,8X1,9), 7"-REEL, RANK B RoHS: Compliant Min Qty: 1 Package Multiple: 2000 4000
  • 2,000 $0.1100
  • 4,000 $0.1000
$0.1000 / $0.1100 Buy Now

CAD Models for 293D475X0025B2TE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D475X0025B2TE3 by Vishay Intertechnologies

293D475X0025B2TE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2800 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0012 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
68 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. 293D475X0025B2TE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for 293D475X0025B2TE3

This table gives cross-reference parts and alternative options found for 293D475X0025B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X0025B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45025B4759M807 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT KEMET Corporation 293D475X0025B2TE3 vs B45025B4759M807
T493B475M025BT64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D475X0025B2TE3 vs T493B475M025BT64207640
TBJB475M025CKDZ0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components 293D475X0025B2TE3 vs TBJB475M025CKDZ0800
T493B475M025AM6322 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D475X0025B2TE3 vs T493B475M025AM6322
TBJB475M025CSLC9H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components 293D475X0025B2TE3 vs TBJB475M025CSLC9H00
TBJB475M025CCDB0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components 293D475X0025B2TE3 vs TBJB475M025CCDB0800
TBJB475M025CBDB0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components 293D475X0025B2TE3 vs TBJB475M025CBDB0724
TBJB475M025JGSC0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components 293D475X0025B2TE3 vs TBJB475M025JGSC0H45
TBJB475M025JXSB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, 1411, Kyocera AVX Components 293D475X0025B2TE3 vs TBJB475M025JXSB0724
T493B475M025CM6412 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D475X0025B2TE3 vs T493B475M025CM6412

Related Parts for 293D475X0025B2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D475X0025B2TE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D475X0025B2TE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D475X0025B2TE3 would you like to use for your alert(s)?
  • Please alert me when 293D475X0025B2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D475X0025B2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D475X0025B2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D475X0025B2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D475X0025B2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D475X0025B2TE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: