-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D476X0025D8T
|
Avnet Americas | 293D476X0025D8T - Tape and Reel (Alt: 293D476X0025D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X0025D8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X0025D8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D476X0025D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X0025D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M025CT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025D8T vs T493D476M025CT6313 |
T493D476M025BT64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X0025D8T vs T493D476M025BT64307280 |
T493D476M025AT6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025D8T vs T493D476M025AT6432 |
T493D476M025AT6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025D8T vs T493D476M025AT6223 |
T493D476M025AM61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025D8T vs T493D476M025AM61207640 |
T493D476M025AH6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X0025D8T vs T493D476M025AH6230 |
T493D476M025AB6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025D8T vs T493D476M025AB6423 |
T493D476M025BN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025D8T vs T493D476M025BN6212 |
T493D476M025CB6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025D8T vs T493D476M025CB6330WAFL |
T493D476M025BT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025D8T vs T493D476M025BT63107640 |