-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D476X0025E2TE3
|
Avnet Americas | 293D476X0025E2Te3 - Tape and Reel (Alt: 293D476X0025E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1662 | Buy Now |
DISTI #
74-293D476X0025E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 476uF 25volts 20% RoHS: Compliant | 0 |
|
$1.4400 / $3.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.2700 | Buy Now |
DISTI #
293D476X0025E2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D476X0025E2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X0025E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X0025E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D476X0025E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X0025E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476M025AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025AN62107640 |
T493X476M025AH6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025AH6123 |
T493X476M025AK6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025AK6330WAFL |
T493X476M025CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025CK6310 |
T493X476M025CN62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025CN62107610 |
T493X476M025BH6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025BH6433 |
T493X476M025CB63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025CB63307640 |
T493X476M025BT6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025BT6330WAFL |
T493X476M025BB6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025BB6211 |
T493X476M025BT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D476X0025E2TE3 vs T493X476M025BT6220 |