-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7926
|
Newark | Tantalum Capacitor, 47Uf 16V, 0.7 Ohm, 0.1, 7343-31, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Vishay 293D476X9016D2TE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.2930 | Buy Now |
DISTI #
09K6656
|
Newark | Tantalum Capacitor, 47Uf 16V, 0.7 Ohm, 0.1, 7343-31, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D476X9016D2TE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4200 | Buy Now |
DISTI #
90AJ7687
|
Newark | Cap, 47Uf, 16V, Tant, Case D Rohs Compliant: Yes |Vishay 293D476X9016D2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4720 / $0.9260 | Buy Now |
DISTI #
293D476X9016D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D476X9016D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1592 / $0.2022 | Buy Now |
DISTI #
293D476X9016D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D476X9016D2TE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1592 / $0.2022 | Buy Now |
DISTI #
74-293D476X9016D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 16volts 10% D case Molded | 85707 |
|
$0.2130 / $0.7600 | Buy Now |
DISTI #
V36:1790_07470326
|
Arrow Electronics | Cap Tant Solid 47uF 16V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2227 | Americas - 52000 |
|
$0.3267 | Buy Now |
DISTI #
E02:0323_00196707
|
Arrow Electronics | Cap Tant Solid 47uF 16V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2409 | Europe - 6500 |
|
$0.1510 / $0.2260 | Buy Now |
DISTI #
V72:2272_07470326
|
Arrow Electronics | Cap Tant Solid 47uF 16V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2135 Container: Cut Strips | Americas - 525 |
|
$0.3593 / $0.5053 | Buy Now |
|
Future Electronics | 293D Series 47 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks Container: Reel | 47000Reel |
|
$0.1550 / $0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D476X9016D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D476X9016D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D476X9016D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D476X9016D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D476K016NSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | 293D476X9016D2TE3 vs T86D476K016NSSL |
T452D14761CKB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | 293D476X9016D2TE3 vs T452D14761CKB |
593D476X9016D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9016D2TE3 vs 593D476X9016D2TE3 |
TR3D476K016F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9016D2TE3 vs TR3D476K016F0150 |
T86D476K016UCAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | 293D476X9016D2TE3 vs T86D476K016UCAL |
TR3D476K016C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9016D2TE3 vs TR3D476K016C0100 |
TR3D476K016D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9016D2TE3 vs TR3D476K016D0150 |
T83D476K016EBZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9016D2TE3 vs T83D476K016EBZL |
T496D476K016ATE800C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | 293D476X9016D2TE3 vs T496D476K016ATE800C-7280 |
593D476X9016D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D476X9016D2TE3 vs 593D476X9016D8W |